Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

BALLUFF Magnetic Pickup

Номер на артикул на RS: 814-1174Марка: BALLUFF№ по каталога на производителя: BMF 307K-PS-C-2-SA2-S49-00,3
brand-logo

Технически документи

Спецификации

Brand

BALLUFF

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Overall Height

29mm

Overall Width

6.2mm

Overall Depth

4.4mm

Minimum Operating Temperature

-25°C

Mounting Type

Cable Mount

Maximum Operating Temperature

+85°C

Switching Frequency

10 kHz

Страна на произход

Hungary

Детайли за продукта

BMF Pneumatic Cylinder Position Sensors

This range of magnetic position sensors from the BALLUFF BFM series are specifically designed to detect the position of the piston along a pneumatic cylinder with in industrial environments.

Features and benefits

0.3 m pre-cabled
M12 or M8 connector
3 wire DC configuration
Short-circuit protected
Includes function indicator

Информацията за складовите наличности временно не е налична.

€ 69,33

€ 69,33 Всеки (ex VAT)

BALLUFF Magnetic Pickup

€ 69,33

€ 69,33 Всеки (ex VAT)

BALLUFF Magnetic Pickup
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

BALLUFF

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Overall Height

29mm

Overall Width

6.2mm

Overall Depth

4.4mm

Minimum Operating Temperature

-25°C

Mounting Type

Cable Mount

Maximum Operating Temperature

+85°C

Switching Frequency

10 kHz

Страна на произход

Hungary

Детайли за продукта

BMF Pneumatic Cylinder Position Sensors

This range of magnetic position sensors from the BALLUFF BFM series are specifically designed to detect the position of the piston along a pneumatic cylinder with in industrial environments.

Features and benefits

0.3 m pre-cabled
M12 or M8 connector
3 wire DC configuration
Short-circuit protected
Includes function indicator