Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

BALLUFF Through Beam Photoelectric Sensor, Fork Sensor, 30 mm Detection Range

Номер на артикул на RS: 418-5262Марка: BALLUFF№ по каталога на производителя: BGL 30 A-001-S49
brand-logo

Технически документи

Спецификации

Brand

BALLUFF

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

30 mm

Output Type

PNP

Electrical Connection

M8 3 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

200 mA

Minimum Operating Temperature

-10°C

Series

BGL

Housing Material

Anodised Aluminium

Maximum Operating Temperature

+60°C

Страна на произход

Germany

Детайли за продукта

BGL Type Slotted Switch

Unbeatable when it comes to accuracy, small component detection and detail recognition! High level of site safety and no complex adjustment required by sender and receiver. These are the great advantages of a slotted switch. The sender and receiver are securely enclosed in robust metal housing

The large palette of slotted switches in the widest range of slot widths enables maximum flexibility to suit the required application

Just one cable connection required
Active glass surface
High switching frequency
Adjustable sensitivity control
Reversible switching (PNP NO / NC)
LED display
Red emitted light
Supply voltage 10 → 30 VDC

Информацията за складовите наличности временно не е налична.

€ 197,04

€ 197,04 Всеки (ex VAT)

BALLUFF Through Beam Photoelectric Sensor, Fork Sensor, 30 mm Detection Range

€ 197,04

€ 197,04 Всеки (ex VAT)

BALLUFF Through Beam Photoelectric Sensor, Fork Sensor, 30 mm Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

BALLUFF

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

30 mm

Output Type

PNP

Electrical Connection

M8 3 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

200 mA

Minimum Operating Temperature

-10°C

Series

BGL

Housing Material

Anodised Aluminium

Maximum Operating Temperature

+60°C

Страна на произход

Germany

Детайли за продукта

BGL Type Slotted Switch

Unbeatable when it comes to accuracy, small component detection and detail recognition! High level of site safety and no complex adjustment required by sender and receiver. These are the great advantages of a slotted switch. The sender and receiver are securely enclosed in robust metal housing

The large palette of slotted switches in the widest range of slot widths enables maximum flexibility to suit the required application

Just one cable connection required
Active glass surface
High switching frequency
Adjustable sensitivity control
Reversible switching (PNP NO / NC)
LED display
Red emitted light
Supply voltage 10 → 30 VDC