BALLUFF Inductive Block Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc

Технически документи
Спецификации
Brand
BALLUFFThread Size
M8
Sensor Technology
Inductive
Detection Range
2 mm
Body Style
Block
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M8
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
20mm
Mounting Type
Flush
Housing Material
Brass Nickel Plated
Width
8mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Depth
8mm
Maximum Switching Frequency
3kHz
Switching Current
200 mA
Maximum Operating Temperature
+70°C
Switching Frequency
3 Hz
Series
BES
Страна на произход
China
€ 99,51
€ 99,51 Всеки (ex VAT)
1
€ 99,51
€ 99,51 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BALLUFFThread Size
M8
Sensor Technology
Inductive
Detection Range
2 mm
Body Style
Block
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M8
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
20mm
Mounting Type
Flush
Housing Material
Brass Nickel Plated
Width
8mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Depth
8mm
Maximum Switching Frequency
3kHz
Switching Current
200 mA
Maximum Operating Temperature
+70°C
Switching Frequency
3 Hz
Series
BES
Страна на произход
China