BALLUFF Inductive Block Proximity Sensor, M12, 20 mm Detection, PNP NO, 10 → 30 V dc

Номер на артикул на RS: 773-9910Марка: BALLUFF№ по каталога на производителя: BES Q40KFU-PSC20B-S04G
brand-logo

Технически документи

Спецификации

Brand

BALLUFF

Thread Size

M12

Sensor Technology

Inductive

Detection Range

20 mm

Body Style

Block

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

1/2"20 UNF

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

62mm

Mounting Type

Flush

Width

40mm

Housing Material

PBT

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Switching Frequency

50 Hz

Switching Current

200 mA

Shielding

Unshielded

Maximum Switching Frequency

50Hz

Short Circuit Overload Protection

Yes

Depth

40mm

Maximum Operating Temperature

+70°C

Страна на произход

Hungary

Детайли за продукта

BES R04 Small Design Inductive Sensors

Proximity switch in rectangular housing
Can be installed flush
LED display for switching status

Approvals

CE, UL

Block Style

Flush mounting, embeddable sensors with IP67 protection and an operating temperature range of -25 to +75°C. All have short circuit and reverse polarity protection and provide an LED indication of the on/off status.

Информацията за складовите наличности временно не е налична.

€ 97,55

€ 97,55 Всеки (ex VAT)

BALLUFF Inductive Block Proximity Sensor, M12, 20 mm Detection, PNP NO, 10 → 30 V dc

€ 97,55

€ 97,55 Всеки (ex VAT)

BALLUFF Inductive Block Proximity Sensor, M12, 20 mm Detection, PNP NO, 10 → 30 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

BALLUFF

Thread Size

M12

Sensor Technology

Inductive

Detection Range

20 mm

Body Style

Block

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

1/2"20 UNF

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

62mm

Mounting Type

Flush

Width

40mm

Housing Material

PBT

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Switching Frequency

50 Hz

Switching Current

200 mA

Shielding

Unshielded

Maximum Switching Frequency

50Hz

Short Circuit Overload Protection

Yes

Depth

40mm

Maximum Operating Temperature

+70°C

Страна на произход

Hungary

Детайли за продукта

BES R04 Small Design Inductive Sensors

Proximity switch in rectangular housing
Can be installed flush
LED display for switching status

Approvals

CE, UL

Block Style

Flush mounting, embeddable sensors with IP67 protection and an operating temperature range of -25 to +75°C. All have short circuit and reverse polarity protection and provide an LED indication of the on/off status.