BALLUFF Inductive Block Proximity Sensor, M12, 25 mm Detection, NPN NO/NC, 10 → 30 V dc

Технически документи
Спецификации
Brand
BALLUFFThread Size
M12
Sensor Technology
Inductive
Body Style
Block
Detection Range
25 mm
Output Function
NO/NC
Digital Switching Output Type
NPN
Connection Type
M12
Supply Voltage
10 → 30 V dc
Length
40mm
IP Rating
IP67
Mounting Type
Non-Flush
Housing Material
PBT
Width
40mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Switching Frequency
50 Hz
Standards Met
CE, cULus, IEC 60947-5-2
Short Circuit Overload Protection
Yes
Depth
62mm
Maximum Operating Temperature
+70°C
Shielding
Unshielded
Maximum Switching Frequency
50Hz
Switching Current
200 mA
Страна на произход
Hungary
Детайли за продукта
BES 3 / 4 Wire Inductive Block Sensors
This range of block inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide variety of metal detection applications within industrial environments.
Pre cabled or connector
Flush shielded or non-flush unshielded
3 & 4 wire DC configuration
€ 113,07
€ 113,07 Всеки (ex VAT)
1
€ 113,07
€ 113,07 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BALLUFFThread Size
M12
Sensor Technology
Inductive
Body Style
Block
Detection Range
25 mm
Output Function
NO/NC
Digital Switching Output Type
NPN
Connection Type
M12
Supply Voltage
10 → 30 V dc
Length
40mm
IP Rating
IP67
Mounting Type
Non-Flush
Housing Material
PBT
Width
40mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Switching Frequency
50 Hz
Standards Met
CE, cULus, IEC 60947-5-2
Short Circuit Overload Protection
Yes
Depth
62mm
Maximum Operating Temperature
+70°C
Shielding
Unshielded
Maximum Switching Frequency
50Hz
Switching Current
200 mA
Страна на произход
Hungary
Детайли за продукта
BES 3 / 4 Wire Inductive Block Sensors
This range of block inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide variety of metal detection applications within industrial environments.
Pre cabled or connector
Flush shielded or non-flush unshielded
3 & 4 wire DC configuration