Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

BALLUFF Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO, 12 → 30 V dc

Номер на артикул на RS: 410-4774Марка: BALLUFF№ по каталога на производителя: BES M18MI-PSC50B-S04GDistrelec Article No.: 30426444
brand-logo

Технически документи

Спецификации

Brand

BALLUFF

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

5 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

12 → 30 V dc

IP Rating

IP68

Length

65mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

700Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

700 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Distrelec Product Id

30426444

Страна на произход

Hungary

Детайли за продукта

Economy Sensor M12, M18

Flush-mountable
3-cable, PNP, N/O
Operating voltage 10 → 30 V DC
Short-circuit proof and reverse polarity proof
Protection class IP67
Protection class 2
Continuous screw thread
Automotive approved

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 47,04

€ 47,04 Всеки (ex VAT)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO, 12 → 30 V dc

€ 47,04

€ 47,04 Всеки (ex VAT)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO, 12 → 30 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

BALLUFF

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

5 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

12 → 30 V dc

IP Rating

IP68

Length

65mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

700Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

700 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Distrelec Product Id

30426444

Страна на произход

Hungary

Детайли за продукта

Economy Sensor M12, M18

Flush-mountable
3-cable, PNP, N/O
Operating voltage 10 → 30 V DC
Short-circuit proof and reverse polarity proof
Protection class IP67
Protection class 2
Continuous screw thread
Automotive approved

Може да се интересувате от