BALLUFF Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO, 10 → 30 V dc

Номер на артикул на RS: 124-3723Марка: BALLUFF№ по каталога на производителя: BES M18MD-PSC50B-BV02-003
brand-logo

Технически документи

Спецификации

Brand

BALLUFF

Thread Size

M18

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

36mm

Mounting Type

Flush

Housing Material

Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

700Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

700 Hz

Standards Met

CE, cULus, IEC 60947-5-2

Страна на произход

Hungary

Детайли за продукта

BES 3 / 4Wire M18 Inductive Proximity Sensor

This range of M18 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide vareity of metal detection applications with in industrial environments.

Pre cabled or connector
Flush shielded or non-flush unshielded
3 wire DC configuration

Информацията за складовите наличности временно не е налична.

€ 51,36

€ 51,36 Всеки (ex VAT)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO, 10 → 30 V dc

€ 51,36

€ 51,36 Всеки (ex VAT)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO, 10 → 30 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

BALLUFF

Thread Size

M18

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

36mm

Mounting Type

Flush

Housing Material

Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

700Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

700 Hz

Standards Met

CE, cULus, IEC 60947-5-2

Страна на произход

Hungary

Детайли за продукта

BES 3 / 4Wire M18 Inductive Proximity Sensor

This range of M18 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide vareity of metal detection applications with in industrial environments.

Pre cabled or connector
Flush shielded or non-flush unshielded
3 wire DC configuration