Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

BALLUFF Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 12 → 30 V dc

Номер на артикул на RS: 814-1184Марка: BALLUFF№ по каталога на производителя: BES M12MI-PSC20B-S04G
brand-logo

Технически документи

Спецификации

Brand

BALLUFF

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

12 → 30 V dc

IP Rating

IP68

Length

65mm

Mounting Type

Flush

Housing Material

CuZn

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

1.2kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

1.2 kHz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Страна на произход

Hungary

Детайли за продукта

BES 3 / 4 Wire M12 Inductive Proximity Sensors

This range of M12 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide variety of metal detection applications with in industrial environments.

Pre cabled or connector
Flush shielded or non-flush unshielded
3 & 4 wire DC configuration

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 31,41

€ 31,41 Всеки (ex VAT)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 12 → 30 V dc

€ 31,41

€ 31,41 Всеки (ex VAT)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 12 → 30 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

BALLUFF

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

12 → 30 V dc

IP Rating

IP68

Length

65mm

Mounting Type

Flush

Housing Material

CuZn

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

1.2kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

1.2 kHz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Страна на произход

Hungary

Детайли за продукта

BES 3 / 4 Wire M12 Inductive Proximity Sensors

This range of M12 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide variety of metal detection applications with in industrial environments.

Pre cabled or connector
Flush shielded or non-flush unshielded
3 & 4 wire DC configuration

Може да се интересувате от