BALLUFF Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, PNP NO, 10 → 30 V dc

Номер на артикул на RS: 124-3803Марка: BALLUFF№ по каталога на производителя: BES 516-324-E4-C-PU-05
brand-logo

Технически документи

Спецификации

Brand

BALLUFF

Thread Size

M8

Sensor Technology

Inductive

Detection Range

1.5 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

30mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

3 kHz

Standards Met

CE, cULus, EAC, IEC 60947-5-2

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

3kHz

Детайли за продукта

BES 3-Wire M8 Inductive Proximity Sensors

This range of M8 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide variety of metal detection applications with in industrial environments.

Features and benefits

Pre cabled or connector
Flush shielded or non-flush unshielded
3 wire DC configuration

Информацията за складовите наличности временно не е налична.

€ 95,32

€ 95,32 Всеки (ex VAT)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, PNP NO, 10 → 30 V dc

€ 95,32

€ 95,32 Всеки (ex VAT)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, PNP NO, 10 → 30 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

BALLUFF

Thread Size

M8

Sensor Technology

Inductive

Detection Range

1.5 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

30mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

3 kHz

Standards Met

CE, cULus, EAC, IEC 60947-5-2

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

3kHz

Детайли за продукта

BES 3-Wire M8 Inductive Proximity Sensors

This range of M8 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide variety of metal detection applications with in industrial environments.

Features and benefits

Pre cabled or connector
Flush shielded or non-flush unshielded
3 wire DC configuration