Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

BALLUFF Inductive Threaded Barrel Proximity Sensor, M12, 1.5 mm Detection, PNP NO, 10 → 30 V dc

Номер на артикул на RS: 814-1058Марка: BALLUFF№ по каталога на производителя: BES 516-300-S249-S4-D
brand-logo

Технически документи

Спецификации

Brand

BALLUFF

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

1.5 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

56mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

2 kHz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+80°C

Страна на произход

Hungary

Детайли за продукта

BES High Pressure 3-Wire M12 Inductive Proximity Sensor

This range of M12 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to with stand pressures up to 500 bars and are perfect to be used in a wide vareity of metal detection applications with in high pressure industrial environments.

Features and benefits

Pressure resistant up to 500 Bars
Pre cabled or connector
Flush shielded or non-flush unshielded
3 wire DC configuration

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 232,83

€ 232,83 Всеки (ex VAT)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M12, 1.5 mm Detection, PNP NO, 10 → 30 V dc

€ 232,83

€ 232,83 Всеки (ex VAT)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M12, 1.5 mm Detection, PNP NO, 10 → 30 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

BALLUFF

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

1.5 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

56mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

2 kHz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+80°C

Страна на произход

Hungary

Детайли за продукта

BES High Pressure 3-Wire M12 Inductive Proximity Sensor

This range of M12 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to with stand pressures up to 500 bars and are perfect to be used in a wide vareity of metal detection applications with in high pressure industrial environments.

Features and benefits

Pressure resistant up to 500 Bars
Pre cabled or connector
Flush shielded or non-flush unshielded
3 wire DC configuration

Може да се интересувате от