BALLUFF Right Angle Female M8 to Unterminated Sensor Actuator Cable, 5m

Номер на артикул на RS: 241-9982Марка: BALLUFF№ по каталога на производителя: BCC M323-0000-10-004-PX0334-050Distrelec Article No.: 30422475
brand-logo

Технически документи

Спецификации

Brand

BALLUFF

Series

BCC02

Number of Cores

3

Sheath Material

PUR

Length

5m

Sheath Colour

Black

Connector 1

M8

Connector 1 Gender

Female

Connector 1 Orientation

Right Angle

Connector 2

Unterminated

Coding

A

IP Rating

IP67, IP69K

Connector B Gender

Unterminated

Distrelec Product Id

30422475

Connector A

M8

Connector B

Unterminated

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 20,98

€ 20,98 Всеки (ex VAT)

BALLUFF Right Angle Female M8 to Unterminated Sensor Actuator Cable, 5m

€ 20,98

€ 20,98 Всеки (ex VAT)

BALLUFF Right Angle Female M8 to Unterminated Sensor Actuator Cable, 5m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

BALLUFF

Series

BCC02

Number of Cores

3

Sheath Material

PUR

Length

5m

Sheath Colour

Black

Connector 1

M8

Connector 1 Gender

Female

Connector 1 Orientation

Right Angle

Connector 2

Unterminated

Coding

A

IP Rating

IP67, IP69K

Connector B Gender

Unterminated

Distrelec Product Id

30422475

Connector A

M8

Connector B

Unterminated

Страна на произход

Germany