Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

E10 Filament Indicator Lamp, 18 V, 100 mA, 1000h

Номер на артикул на RS: 149-2646Марка: BAILEY№ по каталога на производителя:

Технически документи

Спецификации

Brand

BAILEY

Voltage Rating

18 V

Lamp Base

E10

Current Rating

100 mA

Diameter

10mm

Length

28 mm

Life Hours

1000h

Детайли за продукта

E10 tubular

Screw (LES, MES, SES)

Filament lamps will perform to specification and give optimum life when: they are powered at the rated voltage from a stabilised 50Hz ac supply; the ambient temperature is in the range +20°C to +25°C; and where no mechanical vibration is present.

Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA).

Operation from a DC supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care should therefore be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.

Conversion of light output units: Lumens = MSCP x 12.6, MSCP = Lumens / 12.6.

Може да се интересувате от
RS PRO E10 Indicator Light, Clear, 24 V, 120 mA, 3000h
€ 1,094Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

E10 Filament Indicator Lamp, 18 V, 100 mA, 1000h

P.O.A.

E10 Filament Indicator Lamp, 18 V, 100 mA, 1000h
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO E10 Indicator Light, Clear, 24 V, 120 mA, 3000h
€ 1,094Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

BAILEY

Voltage Rating

18 V

Lamp Base

E10

Current Rating

100 mA

Diameter

10mm

Length

28 mm

Life Hours

1000h

Детайли за продукта

E10 tubular

Screw (LES, MES, SES)

Filament lamps will perform to specification and give optimum life when: they are powered at the rated voltage from a stabilised 50Hz ac supply; the ambient temperature is in the range +20°C to +25°C; and where no mechanical vibration is present.

Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA).

Operation from a DC supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care should therefore be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.

Conversion of light output units: Lumens = MSCP x 12.6, MSCP = Lumens / 12.6.

Може да се интересувате от
RS PRO E10 Indicator Light, Clear, 24 V, 120 mA, 3000h
€ 1,094Each (In a Pack of 10) (ex VAT)