Bailey Electric & Electronics bv Ecobasic LED Tube 2640 lm 24 W LED Tube Light, T8, 4.92ft (1500mm)
Технически документи
Спецификации
Length Imperial
4.92ft
Length (Imperial)
4.92ft
Length Metric
1500mm
Length (Metric)
1500mm
Wattage
24 W
Lamp Size
T8
Lamp Base
G13
Fluorescent Equivalent Wattage
58W
Luminosity
2640 lm
UK Energy Efficiency Rating
E
EU Energy Efficiency Rating
E
Series
Ecobasic LED Tube
EU Energy Label Status
Compliant
UK Energy Label Status
Compliant
Страна на произход
China
€ 10,32
€ 10,32 Всеки (ex VAT)
1
€ 10,32
€ 10,32 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Length Imperial
4.92ft
Length (Imperial)
4.92ft
Length Metric
1500mm
Length (Metric)
1500mm
Wattage
24 W
Lamp Size
T8
Lamp Base
G13
Fluorescent Equivalent Wattage
58W
Luminosity
2640 lm
UK Energy Efficiency Rating
E
EU Energy Efficiency Rating
E
Series
Ecobasic LED Tube
EU Energy Label Status
Compliant
UK Energy Label Status
Compliant
Страна на произход
China