Bailey Electric & Electronics bv BAI Oven G9 GLS LED Lamp 25 W, 2700K, Single Ended shape
Технически документи
Спецификации
Lamp Base
G9
Wattage
25 W
Colour Temperature
2700K
Lamp Type
Halogen Lamp
Series
BAI Oven
Lamp Shape
Single Ended
EU Energy Efficiency Rating
G
UK Energy Efficiency Rating
G
UK Energy Label Status
Compliant
EU Energy Label Status
Compliant
Страна на произход
China
€ 2,43
€ 2,43 Всеки (ex VAT)
1
€ 2,43
€ 2,43 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Lamp Base
G9
Wattage
25 W
Colour Temperature
2700K
Lamp Type
Halogen Lamp
Series
BAI Oven
Lamp Shape
Single Ended
EU Energy Efficiency Rating
G
UK Energy Efficiency Rating
G
UK Energy Label Status
Compliant
EU Energy Label Status
Compliant
Страна на произход
China