Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bahco 140 mm, Stainless Steel, ESD Tweezers

Номер на артикул на RS: 476-8227Марка: Bahco№ по каталога на производителя: TL SS-SA-SL
brand-logo
Преглед на всички в Пинсети

Технически документи

Спецификации

Brand

Bahco

Material

Stainless Steel

Overall Length

140 mm

Tip Size

Fine

Anti-Magnetic

Yes

ESD Safe

Yes

Anti-Acid

Yes

Страна на произход

Switzerland

Детайли за продукта

Bahco Precision Tweezers

Bahco Precision Tweezers are made from high-quality stainless steel to ensure long life and safe service. Tweezers are anti-acid, anti-magnetic and ESD safe for secure use in electronics assembly. One of the ten most popular high precision tweezers types.

Features & Benefits
• ESD safe for secure use in electronics assembly
• High-quality Swiss workmanship
• Anti-acid, anti-magnetic stainless steel for durable performance

Може да се интересувате от
145 mm, Straight, Twist Drill Bit
P.O.A.Всеки (ex VAT)
RS PRO 4.5625 in, Glass Filled Delrin, Tweezers
P.O.A.Всеки (ex VAT)
Bahco 115 mm, Stainless Steel, ESD Tweezers
€ 32,51Всеки (ex VAT)
Bahco 120 mm, Stainless Steel, ESD Tweezers
€ 24,77Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 24,77

€ 24,77 Всеки (ex VAT)

Bahco 140 mm, Stainless Steel, ESD Tweezers

€ 24,77

€ 24,77 Всеки (ex VAT)

Bahco 140 mm, Stainless Steel, ESD Tweezers
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
145 mm, Straight, Twist Drill Bit
P.O.A.Всеки (ex VAT)
RS PRO 4.5625 in, Glass Filled Delrin, Tweezers
P.O.A.Всеки (ex VAT)
Bahco 115 mm, Stainless Steel, ESD Tweezers
€ 32,51Всеки (ex VAT)
Bahco 120 mm, Stainless Steel, ESD Tweezers
€ 24,77Всеки (ex VAT)

Технически документи

Спецификации

Brand

Bahco

Material

Stainless Steel

Overall Length

140 mm

Tip Size

Fine

Anti-Magnetic

Yes

ESD Safe

Yes

Anti-Acid

Yes

Страна на произход

Switzerland

Детайли за продукта

Bahco Precision Tweezers

Bahco Precision Tweezers are made from high-quality stainless steel to ensure long life and safe service. Tweezers are anti-acid, anti-magnetic and ESD safe for secure use in electronics assembly. One of the ten most popular high precision tweezers types.

Features & Benefits
• ESD safe for secure use in electronics assembly
• High-quality Swiss workmanship
• Anti-acid, anti-magnetic stainless steel for durable performance

Може да се интересувате от
145 mm, Straight, Twist Drill Bit
P.O.A.Всеки (ex VAT)
RS PRO 4.5625 in, Glass Filled Delrin, Tweezers
P.O.A.Всеки (ex VAT)
Bahco 115 mm, Stainless Steel, ESD Tweezers
€ 32,51Всеки (ex VAT)
Bahco 120 mm, Stainless Steel, ESD Tweezers
€ 24,77Всеки (ex VAT)