Bahco 120 mm, Stainless Steel, Flat, ESD Tweezers

Номер на артикул на RS: 476-8249Марка: Bahco№ по каталога на производителя: TL 00-SA-SL
brand-logo
Преглед на всички в Пинсети

Технически документи

Спецификации

Brand

Bahco

Material

Stainless Steel

Overall Length

120 mm

Point Type

Flat

Anti-Magnetic

Yes

ESD Safe

Yes

Anti-Acid

Yes

Страна на произход

Switzerland

Детайли за продукта

Bahco Precision Tweezers

Bahco Precision Tweezers are made from high-quality stainless steel to ensure long life and safe service. Tweezers are anti-acid, anti-magnetic and ESD safe for secure use in electronics assembly. One of the ten most popular high precision tweezers types.

Features & Benefits
• ESD safe for secure use in electronics assembly
• High-quality Swiss workmanship
• Anti-acid, anti-magnetic stainless steel for durable performance

Може да се интересувате от
RS PRO 120 mm, Stainless Steel, Tweezers
€ 42,33Всеки (ex VAT)
Lindstrom 110 mm, Stainless Steel, ESD Tweezers
€ 27,20Всеки (ex VAT)
Bahco 110 mm, Stainless Steel, ESD Tweezers
€ 24,90Всеки (ex VAT)

€ 25,98

€ 25,98 Всеки (ex VAT)

Bahco 120 mm, Stainless Steel, Flat, ESD Tweezers

€ 25,98

€ 25,98 Всеки (ex VAT)

Bahco 120 mm, Stainless Steel, Flat, ESD Tweezers

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO 120 mm, Stainless Steel, Tweezers
€ 42,33Всеки (ex VAT)
Lindstrom 110 mm, Stainless Steel, ESD Tweezers
€ 27,20Всеки (ex VAT)
Bahco 110 mm, Stainless Steel, ESD Tweezers
€ 24,90Всеки (ex VAT)

Технически документи

Спецификации

Brand

Bahco

Material

Stainless Steel

Overall Length

120 mm

Point Type

Flat

Anti-Magnetic

Yes

ESD Safe

Yes

Anti-Acid

Yes

Страна на произход

Switzerland

Детайли за продукта

Bahco Precision Tweezers

Bahco Precision Tweezers are made from high-quality stainless steel to ensure long life and safe service. Tweezers are anti-acid, anti-magnetic and ESD safe for secure use in electronics assembly. One of the ten most popular high precision tweezers types.

Features & Benefits
• ESD safe for secure use in electronics assembly
• High-quality Swiss workmanship
• Anti-acid, anti-magnetic stainless steel for durable performance

Може да се интересувате от
RS PRO 120 mm, Stainless Steel, Tweezers
€ 42,33Всеки (ex VAT)
Lindstrom 110 mm, Stainless Steel, ESD Tweezers
€ 27,20Всеки (ex VAT)
Bahco 110 mm, Stainless Steel, ESD Tweezers
€ 24,90Всеки (ex VAT)