Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bahco 1/2 in Square Ratchet with Ratchet Handle, 270 mm Overall

Номер на артикул на RS: 124-9737Марка: Bahco№ по каталога на производителя: TAH8150-1/2
brand-logo

Технически документи

Спецификации

Brand

Bahco

Drive Size

1/2 in

Handle Type

Ratchet

Drive Shape

Square

Overall Length

270 mm

Height Safe

Yes

Material

Alloy Steel

Finish

Polished

Страна на произход

Spain

Детайли за продукта

Bahco " Rachet Handle - Working At Height

Bahco " Rachet handle complete with bracket for safety line when working at height.

Features and Benefits

In accordance with "DROPS best practices"
Ratchet "
Sealed
Safety pins that hold the sleeve in place
With 80 teeth and 4.5⁰ action
High-quality steel
High-gloss
The ratchet mechanism does not require lubrication
Smooth running
Function with dual latches
Patented mechanism
Bracket for safety line when working at height

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 100,99

€ 100,99 Всеки (ex VAT)

Bahco 1/2 in Square Ratchet with Ratchet Handle, 270 mm Overall

€ 100,99

€ 100,99 Всеки (ex VAT)

Bahco 1/2 in Square Ratchet with Ratchet Handle, 270 mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Bahco

Drive Size

1/2 in

Handle Type

Ratchet

Drive Shape

Square

Overall Length

270 mm

Height Safe

Yes

Material

Alloy Steel

Finish

Polished

Страна на произход

Spain

Детайли за продукта

Bahco " Rachet Handle - Working At Height

Bahco " Rachet handle complete with bracket for safety line when working at height.

Features and Benefits

In accordance with "DROPS best practices"
Ratchet "
Sealed
Safety pins that hold the sleeve in place
With 80 teeth and 4.5⁰ action
High-quality steel
High-gloss
The ratchet mechanism does not require lubrication
Smooth running
Function with dual latches
Patented mechanism
Bracket for safety line when working at height

Може да се интересувате от