Bahco Torx Screwdriver Bit, T10 Tip

Номер на артикул на RS: 124-6174Марка: Bahco№ по каталога на производителя: TAH08-T10
brand-logo

Технически документи

Спецификации

Brand

Bahco

Head Type

Torx

Type

Driver Bit

Size

T10

Material

Chrome Vanadium Steel

Страна на произход

Spain

Детайли за продукта

Bahco 1/4 Square Drive Socket Drivers, for TORX® Head Screws - TAH Series

Bahco 1/4" square drive socket drivers, for torx head screws, ready to work at height.

Features and Benefits

1/4" square drive socket drivers, for torx head screws
Metric sizes
Not suitable for machine operation
High performance alloy steel
High polished finish
Knurled
ISO 1174
DIN 3120
Ready to Work at Height - 4 Holes System

Driver Bits

Може да се интересувате от
Gedore Torx Screwdriver Bit, T10 Tip, 37 mm Overall
€ 18,29Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 7,41

€ 7,41 Всеки (ex VAT)

Bahco Torx Screwdriver Bit, T10 Tip

€ 7,41

€ 7,41 Всеки (ex VAT)

Bahco Torx Screwdriver Bit, T10 Tip
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Gedore Torx Screwdriver Bit, T10 Tip, 37 mm Overall
€ 18,29Всеки (ex VAT)

Технически документи

Спецификации

Brand

Bahco

Head Type

Torx

Type

Driver Bit

Size

T10

Material

Chrome Vanadium Steel

Страна на произход

Spain

Детайли за продукта

Bahco 1/4 Square Drive Socket Drivers, for TORX® Head Screws - TAH Series

Bahco 1/4" square drive socket drivers, for torx head screws, ready to work at height.

Features and Benefits

1/4" square drive socket drivers, for torx head screws
Metric sizes
Not suitable for machine operation
High performance alloy steel
High polished finish
Knurled
ISO 1174
DIN 3120
Ready to Work at Height - 4 Holes System

Driver Bits

Може да се интересувате от
Gedore Torx Screwdriver Bit, T10 Tip, 37 mm Overall
€ 18,29Всеки (ex VAT)