Технически документи
Спецификации
Brand
BahcoSocket Set Type
Deep Socket/Standard Socket/Spanner/Allen Key/Bit Set
Drive Size
1/2 in; 1/4 in
Imperial or Metric
Imperial, Metric
Number of Pieces
94
Socket Head Type
6 point; Hex Bit; Phillips Bit; Slotted Bit
Ratchet Included
Yes
Socket Size
4 → 34mm
Finish
Chrome
Material
Chrome Vanadium Steel
Drive Type
Square
Set Type
Non-Impact Socket Set
Head Type
Hexagon
Страна на произход
Taiwan, Province Of China
€ 539,64
€ 539,64 1 Set (ex VAT)
1
€ 539,64
€ 539,64 1 Set (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BahcoSocket Set Type
Deep Socket/Standard Socket/Spanner/Allen Key/Bit Set
Drive Size
1/2 in; 1/4 in
Imperial or Metric
Imperial, Metric
Number of Pieces
94
Socket Head Type
6 point; Hex Bit; Phillips Bit; Slotted Bit
Ratchet Included
Yes
Socket Size
4 → 34mm
Finish
Chrome
Material
Chrome Vanadium Steel
Drive Type
Square
Set Type
Non-Impact Socket Set
Head Type
Hexagon
Страна на произход
Taiwan, Province Of China