Bahco 53-Piece 1/2 in, 1/4 in, 3/8 in

Номер на артикул на RS: 788-3880Марка: Bahco№ по каталога на производителя: S530T
brand-logo
Преглед на всички в Комплекти гнезда

Технически документи

Спецификации

Brand

Bahco

Drive Size

1/2 in, 1/4 in, 3/8 in

Number of Pieces

53

Socket Size

10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 21 mm, 22 mm, 24mm

Finish

Chrome

Material

Alloy Steel

Drive Type

Square

Set Contents

Sockets

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Bahco 53 Pieces Bahco Set

High quality S-106 socket set from Bahco. This 1/2in, 1/4in and 3/8in square drive socket set is supplied complete with 53 piece socket and bits. The socket set offers the most popular sizes sockets, a selection of bits and extensions plus a ratchet offering multiple positions. The high performance alloy steel sockets, ratchet and screwdriver with chrome finish will give the user years of service. The soft grip ratchet in the set also has a quick release button making it easy to use and more productive for the user. Keeping your tools safe and protected, this kit comes in a high density polythene case.

Features and Benefits

• The ratchet wrench comes with a compact sturdy soft grip handle
• Thumb slide direction lever
• 1/2”, 1/4”, 3/8” Square drive
• Made from alloy Steel with a chrome finish
• Labelled with the corresponding items for quick and easy identification
• Reversible ratchet with quick release button
• 375 x 215 x 100 mm high density polythene case - Oil and temperature resistant

Typical Applications

This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

What do you get in the set?

• 13 pieces pass-through sockets 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24 mm
• 1 x pass-through ratchet, with flexible head, 72 teeth/5° action angle
• 1 x pass-through extension bar, 75 mm
• 10 pieces ring driver adapter hex shank: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17 mm
• 9 pieces E-TORX® ring driver adaptors: E8, E10, E11, E12, E14, E16, E18, E20, E22
• 8 pieces bits 5/16" x 25 mm (Zinc Phosphate)
HEX: 7, 8, 10, 12 mm
TORX® Tamper: TR-40, TR-45, TR-50, TR-55
• 6 pieces Bits 1/4" x 25 mm (Zinc Phosphate)
HEX: 5, 6 mm
TORX® Tamper: TR-20, TR-25, TR-27, TR-30
• 1 x 19 mm(3/4") hex drive x 1/4" bit adaptor
• 1 x 19 mm(3/4") hex drive x 5/16" bit adaptor
• 1 x 19 mm(3/4") hex drive x 3/8" square drive adaptor with quick release
• 1 x 19 mm(3/4") hex drive x 1/4" square drive adaptor with quick release
• 1 x 19 mm(3/4") hex drive x 1/2" square drive adaptor with quick release

Why choose this set?

With its range of driver bits and metric sized sockets, this kit is a compact and reliable asset to any tool kit either professional or DIY. With both a ratchet and screwdriver style handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a jobsite.

Информацията за складовите наличности временно не е налична.

P.O.A.

Bahco 53-Piece 1/2 in, 1/4 in, 3/8 in

P.O.A.

Bahco 53-Piece 1/2 in, 1/4 in, 3/8 in
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Bahco

Drive Size

1/2 in, 1/4 in, 3/8 in

Number of Pieces

53

Socket Size

10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 21 mm, 22 mm, 24mm

Finish

Chrome

Material

Alloy Steel

Drive Type

Square

Set Contents

Sockets

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Bahco 53 Pieces Bahco Set

High quality S-106 socket set from Bahco. This 1/2in, 1/4in and 3/8in square drive socket set is supplied complete with 53 piece socket and bits. The socket set offers the most popular sizes sockets, a selection of bits and extensions plus a ratchet offering multiple positions. The high performance alloy steel sockets, ratchet and screwdriver with chrome finish will give the user years of service. The soft grip ratchet in the set also has a quick release button making it easy to use and more productive for the user. Keeping your tools safe and protected, this kit comes in a high density polythene case.

Features and Benefits

• The ratchet wrench comes with a compact sturdy soft grip handle
• Thumb slide direction lever
• 1/2”, 1/4”, 3/8” Square drive
• Made from alloy Steel with a chrome finish
• Labelled with the corresponding items for quick and easy identification
• Reversible ratchet with quick release button
• 375 x 215 x 100 mm high density polythene case - Oil and temperature resistant

Typical Applications

This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

What do you get in the set?

• 13 pieces pass-through sockets 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24 mm
• 1 x pass-through ratchet, with flexible head, 72 teeth/5° action angle
• 1 x pass-through extension bar, 75 mm
• 10 pieces ring driver adapter hex shank: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17 mm
• 9 pieces E-TORX® ring driver adaptors: E8, E10, E11, E12, E14, E16, E18, E20, E22
• 8 pieces bits 5/16" x 25 mm (Zinc Phosphate)
HEX: 7, 8, 10, 12 mm
TORX® Tamper: TR-40, TR-45, TR-50, TR-55
• 6 pieces Bits 1/4" x 25 mm (Zinc Phosphate)
HEX: 5, 6 mm
TORX® Tamper: TR-20, TR-25, TR-27, TR-30
• 1 x 19 mm(3/4") hex drive x 1/4" bit adaptor
• 1 x 19 mm(3/4") hex drive x 5/16" bit adaptor
• 1 x 19 mm(3/4") hex drive x 3/8" square drive adaptor with quick release
• 1 x 19 mm(3/4") hex drive x 1/4" square drive adaptor with quick release
• 1 x 19 mm(3/4") hex drive x 1/2" square drive adaptor with quick release

Why choose this set?

With its range of driver bits and metric sized sockets, this kit is a compact and reliable asset to any tool kit either professional or DIY. With both a ratchet and screwdriver style handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a jobsite.