Технически документи
Спецификации
Brand
BahcoSet Type
Ratchet Spanner Set
Series
S4RM
Sizes in Set
8 x 9 → 34 x 36 mm
Number of Pieces
5
VDE/1000V Approved
No
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Ratcheting Spanner Set
Metric Ratcheting box wrenches in a belt wearable pouch.
High performance alloy steel
Quick change switch for right and left direction, 5° action angle
2 points Dynamic Drive Profile
Chrome plated matt finish
Anti-rust protection
€ 400,41
€ 400,41 Всеки (ex VAT)
1
€ 400,41
€ 400,41 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BahcoSet Type
Ratchet Spanner Set
Series
S4RM
Sizes in Set
8 x 9 → 34 x 36 mm
Number of Pieces
5
VDE/1000V Approved
No
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Ratcheting Spanner Set
Metric Ratcheting box wrenches in a belt wearable pouch.
High performance alloy steel
Quick change switch for right and left direction, 5° action angle
2 points Dynamic Drive Profile
Chrome plated matt finish
Anti-rust protection