Технически документи
Спецификации
Brand
BahcoSocket Set Type
Standard Socket Set
Drive Size
1/2 in
Imperial or Metric
Metric
Number of Pieces
24
Socket Head Type
6 point
Ratchet Included
Yes
Socket Size
10 → 32mm
Finish
Chrome
Material
Chrome Vanadium Steel
Drive Type
Square
Set Type
Non-Impact Socket Set
Head Type
Hexagon
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Bahco 24 Pieces Socket Set
High quality S-240 socket set from Bahco. This 1/2in square drive socket set is supplied complete with 24 piece socket and bits. The socket set offers the most popular sizes sockets, a selections of bits and extensions plus a ratchet offering multiple positions. The high performance chrome vanadium steel sockets, ratchet and screwdriver with chrome finish will give the user years of service. The soft grip ratchet in the set also has a quick release button making it easy to use and more productive for the user. Keeping your tools safe and protected, this kit comes in a high density polythene case.
Features and Benefits
The ratchet wrench comes with a compact sturdy soft grip handle
Thumb slide direction lever
1/2 Square drive
Made from robust Forged Chrome Vanadium Steel
Labelled with the corresponding items for quick and easy identification
Reversible ratchet with quick release button
375 x 215 x 100 mm high density polythene case - Oil and temperature resistant
Typical Applications
This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
Maintenance
Construction
Home DIY
Mechanics/Car garages
What do you get in the set?
18 pieces 1/2" hex sockets: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 2,0 21, 22, 23, 24, 27, 30, 32 mm
1 x 1/2" ratchet quick release, 60 teeth/6° action angle
2 x 1/2" extension bar 5" and 10"
1 x 1/2" universal joint
1 x 1/2" T-adapter
1 x 1/2" breaker bar with 2-component handle, 10"
1 x removable three section plastic box with lid
Why choose this set?
With its range of driver bits and metric sized sockets, this kit is a compact and reliable asset to any tool kit either professional or DIY. With both a ratchet and screwdriver style handle, you can work comfortably whether its tightening, loosening or just adjusting anything at home or on a jobsite.
Standards
ISO 1174, DIN 3120
€ 251,66
€ 251,66 1 Set (ex VAT)
1
€ 251,66
€ 251,66 1 Set (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BahcoSocket Set Type
Standard Socket Set
Drive Size
1/2 in
Imperial or Metric
Metric
Number of Pieces
24
Socket Head Type
6 point
Ratchet Included
Yes
Socket Size
10 → 32mm
Finish
Chrome
Material
Chrome Vanadium Steel
Drive Type
Square
Set Type
Non-Impact Socket Set
Head Type
Hexagon
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Bahco 24 Pieces Socket Set
High quality S-240 socket set from Bahco. This 1/2in square drive socket set is supplied complete with 24 piece socket and bits. The socket set offers the most popular sizes sockets, a selections of bits and extensions plus a ratchet offering multiple positions. The high performance chrome vanadium steel sockets, ratchet and screwdriver with chrome finish will give the user years of service. The soft grip ratchet in the set also has a quick release button making it easy to use and more productive for the user. Keeping your tools safe and protected, this kit comes in a high density polythene case.
Features and Benefits
The ratchet wrench comes with a compact sturdy soft grip handle
Thumb slide direction lever
1/2 Square drive
Made from robust Forged Chrome Vanadium Steel
Labelled with the corresponding items for quick and easy identification
Reversible ratchet with quick release button
375 x 215 x 100 mm high density polythene case - Oil and temperature resistant
Typical Applications
This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
Maintenance
Construction
Home DIY
Mechanics/Car garages
What do you get in the set?
18 pieces 1/2" hex sockets: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 2,0 21, 22, 23, 24, 27, 30, 32 mm
1 x 1/2" ratchet quick release, 60 teeth/6° action angle
2 x 1/2" extension bar 5" and 10"
1 x 1/2" universal joint
1 x 1/2" T-adapter
1 x 1/2" breaker bar with 2-component handle, 10"
1 x removable three section plastic box with lid
Why choose this set?
With its range of driver bits and metric sized sockets, this kit is a compact and reliable asset to any tool kit either professional or DIY. With both a ratchet and screwdriver style handle, you can work comfortably whether its tightening, loosening or just adjusting anything at home or on a jobsite.
Standards
ISO 1174, DIN 3120