Технически документи
Спецификации
Brand
BahcoSocket Set Type
Standard Socket Set
Drive Size
1/4 in
Imperial or Metric
Imperial
Number of Pieces
16
Socket Head Type
6 point
Ratchet Included
Yes
Socket Size
1/8 → 9/16"
Material
Alloy Steel
Drive Type
Square
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Bahco 16 Pieces 1/4in Socket Set
Bahco professional socket set that is comprehensive, portable and contains the common sized tools needed for most jobs. Constructed from high performance steel for durability and force transmission the sockets offer excellent engagement to help prolong the life of your tool and fastener.
The reversible ratchet wrench has a slim head with 6° for easy access and a quick release mechanism.
The rugged carry case offers protection and makes it easy to identify the size you need and any missing tools.
Features and Benefits
High performance alloy steel
60 teeth/6° action angle Quick release
Matt finish
Case is made from high Density Polythene (HDPE)
Contents
12 pieces 1/4in hex sockets:
1/8, 5/32, 3/16, 7/32, 1/4, 9/32, 5/16, 11/32, 3/8, 7/16, 1/2, 9/16in
1 piece 1/4in ratchet quick release, 60° teeth/6° action angle
1 piece 1/4in sliding T-bar, 100 mm (4in)
1 piece 1/4in extension bar, 75 mm (3in)
1 piece 1/4in flexible extension bar, 150 mm (6in)
2 pieces removable three section plastic box with lid
Standards
ISO 1174, DIN 3120
€ 110,90
€ 110,90 Всеки (ex VAT)
1
€ 110,90
€ 110,90 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BahcoSocket Set Type
Standard Socket Set
Drive Size
1/4 in
Imperial or Metric
Imperial
Number of Pieces
16
Socket Head Type
6 point
Ratchet Included
Yes
Socket Size
1/8 → 9/16"
Material
Alloy Steel
Drive Type
Square
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Bahco 16 Pieces 1/4in Socket Set
Bahco professional socket set that is comprehensive, portable and contains the common sized tools needed for most jobs. Constructed from high performance steel for durability and force transmission the sockets offer excellent engagement to help prolong the life of your tool and fastener.
The reversible ratchet wrench has a slim head with 6° for easy access and a quick release mechanism.
The rugged carry case offers protection and makes it easy to identify the size you need and any missing tools.
Features and Benefits
High performance alloy steel
60 teeth/6° action angle Quick release
Matt finish
Case is made from high Density Polythene (HDPE)
Contents
12 pieces 1/4in hex sockets:
1/8, 5/32, 3/16, 7/32, 1/4, 9/32, 5/16, 11/32, 3/8, 7/16, 1/2, 9/16in
1 piece 1/4in ratchet quick release, 60° teeth/6° action angle
1 piece 1/4in sliding T-bar, 100 mm (4in)
1 piece 1/4in extension bar, 75 mm (3in)
1 piece 1/4in flexible extension bar, 150 mm (6in)
2 pieces removable three section plastic box with lid
Standards
ISO 1174, DIN 3120