Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bahco 16-Piece Metric 1/4 in Standard Socket Set with Ratchet, 6 point

Номер на артикул на RS: 361-2319Марка: Bahco№ по каталога на производителя: S160
brand-logo
Преглед на всички в Комплекти гнезда

Технически документи

Спецификации

Brand

Bahco

Socket Set Type

Standard Socket Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

16

Socket Head Type

6 point

Ratchet Included

Yes

Socket Size

4 → 13mm

Finish

Chrome

Material

Chrome Vanadium Steel

Drive Type

Square

Head Type

Hexagon

Set Type

Non-Impact Socket Set

Страна на произход

Taiwan, Province Of China

Детайли за продукта

16 Pieces1/4" Socket Set Bahco

High quality S-160 socket set from Bahco. This 1/4 in square drive socket set is supplied complete with 16 piece socket and bits. The socket set offers the most popular sizes sockets, a selections of bits and extensions plus a ratchet offering multiple positions. The high performance chrome vanadium steel sockets, ratchet and screwdriver with matt finish will give the user years of service. The soft grip ratchet in the set also has a quick release button making it easy to use and more productive for the user. Keeping your tools safe and protected, this kit comes in a high density polythene case.

Features and Benefits

• The ratchet wrench comes with a compact sturdy soft grip handle
• Thumb slide direction lever
• 1/4” Square drive
• Made from robust Forged Chrome Vanadium Steel
• Labelled with the corresponding items for quick and easy identification
• Reversible ratchet with quick release button
• 280 x 160 x 70 mm high density polythene case - Oil and temperature resistant

Typical Applications

This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

Why choose this set?

With its range of driver bits and metric sized sockets, this kit is a compact and reliable asset to any tool kit either professional or DIY. With both a ratchet and screwdriver style handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a jobsite.

Standards

ISO 1174, DIN 3120

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 120,79

€ 120,79 1 Set (ex VAT)

Bahco 16-Piece Metric 1/4 in Standard Socket Set with Ratchet, 6 point

€ 120,79

€ 120,79 1 Set (ex VAT)

Bahco 16-Piece Metric 1/4 in Standard Socket Set with Ratchet, 6 point
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Bahco

Socket Set Type

Standard Socket Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

16

Socket Head Type

6 point

Ratchet Included

Yes

Socket Size

4 → 13mm

Finish

Chrome

Material

Chrome Vanadium Steel

Drive Type

Square

Head Type

Hexagon

Set Type

Non-Impact Socket Set

Страна на произход

Taiwan, Province Of China

Детайли за продукта

16 Pieces1/4" Socket Set Bahco

High quality S-160 socket set from Bahco. This 1/4 in square drive socket set is supplied complete with 16 piece socket and bits. The socket set offers the most popular sizes sockets, a selections of bits and extensions plus a ratchet offering multiple positions. The high performance chrome vanadium steel sockets, ratchet and screwdriver with matt finish will give the user years of service. The soft grip ratchet in the set also has a quick release button making it easy to use and more productive for the user. Keeping your tools safe and protected, this kit comes in a high density polythene case.

Features and Benefits

• The ratchet wrench comes with a compact sturdy soft grip handle
• Thumb slide direction lever
• 1/4” Square drive
• Made from robust Forged Chrome Vanadium Steel
• Labelled with the corresponding items for quick and easy identification
• Reversible ratchet with quick release button
• 280 x 160 x 70 mm high density polythene case - Oil and temperature resistant

Typical Applications

This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

Why choose this set?

With its range of driver bits and metric sized sockets, this kit is a compact and reliable asset to any tool kit either professional or DIY. With both a ratchet and screwdriver style handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a jobsite.

Standards

ISO 1174, DIN 3120

Може да се интересувате от