Bahco 3/4 in Ratchet

Номер на артикул на RS: 763-0819Марка: Bahco№ по каталога на производителя: S140T
brand-logo

Технически документи

Спецификации

Brand

Bahco

Drive Size

3/4 in

Number of Pieces

14

Head Type

Hexagon

Finish

Chrome

Socket Size

10 → 24mm

Material

Chrome Vanadium Steel

Страна на произход

France

Детайли за продукта

Bahco 14 Pieces Pass Through Socket Set

High quality S140T socket set from Bahco. This 3/4in Square drive socket set is supplied complete with 14 piece pass through socket and bits. The socket set offers the most popular sizes pass through sockets, a selection of bits and extensions plus a ratchet offering multiple positions. The high performance chrome vanadium steel sockets, ratchet and extensions with chrome finish will give the user years of service. The soft grip ratchet in the set also has a quick release button making it easy to use and more productive for the user. Keeping your tools safe and protected, this kit comes in a high density polythene case making it portable too.

Features and Benefits

• The ratchet wrench comes with a compact sturdy soft grip handle
• Thumb slide direction lever
• 3/4” Square drive
• Made from chrome vanadium steel with a chrome finish
• Labelled with the corresponding items for quick and easy identification
• Pass through ratchet with quick release button
• 280 x 160 x 70mm High density polythene case - Oil and temperature resistant

Typical Applications

This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

Why choose this set?

With its range of driver bits and metric sized sockets, this kit is a compact and reliable asset to any tool kit either professional or DIY. With both a ratchet and screwdriver style handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a jobsite.

Standards

ISO 1174, DIN 3120.

Pass Through Socket Sets

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 156,79

€ 156,79 Всеки (ex VAT)

Bahco 3/4 in Ratchet

€ 156,79

€ 156,79 Всеки (ex VAT)

Bahco 3/4 in Ratchet
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Bahco

Drive Size

3/4 in

Number of Pieces

14

Head Type

Hexagon

Finish

Chrome

Socket Size

10 → 24mm

Material

Chrome Vanadium Steel

Страна на произход

France

Детайли за продукта

Bahco 14 Pieces Pass Through Socket Set

High quality S140T socket set from Bahco. This 3/4in Square drive socket set is supplied complete with 14 piece pass through socket and bits. The socket set offers the most popular sizes pass through sockets, a selection of bits and extensions plus a ratchet offering multiple positions. The high performance chrome vanadium steel sockets, ratchet and extensions with chrome finish will give the user years of service. The soft grip ratchet in the set also has a quick release button making it easy to use and more productive for the user. Keeping your tools safe and protected, this kit comes in a high density polythene case making it portable too.

Features and Benefits

• The ratchet wrench comes with a compact sturdy soft grip handle
• Thumb slide direction lever
• 3/4” Square drive
• Made from chrome vanadium steel with a chrome finish
• Labelled with the corresponding items for quick and easy identification
• Pass through ratchet with quick release button
• 280 x 160 x 70mm High density polythene case - Oil and temperature resistant

Typical Applications

This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

Why choose this set?

With its range of driver bits and metric sized sockets, this kit is a compact and reliable asset to any tool kit either professional or DIY. With both a ratchet and screwdriver style handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a jobsite.

Standards

ISO 1174, DIN 3120.

Pass Through Socket Sets

Може да се интересувате от