Bahco 8-way Control Cabinet Key

Номер на артикул на RS: 767-3239Марка: Bahco№ по каталога на производителя: MK9
brand-logo

Технически документи

Спецификации

Brand

Bahco

Number of Key Profiles

8

Key Type

Control Cabinet Key

Страна на произход

Germany

Детайли за продукта

Bahco 9 in 1 Universal Cabinet Key

The Bahco Switch Cabinet Multi-Fitting Master Key is suitable for all usual technical shut off systems. This wrench covers 9 different applications. The Master Key has 8 different keys fitted on a double turning mechanism to allow good positioning. The body houses a 5mm square key suitable for aerating radiator valves and a 1/4 in magnetic bit holder. The keys are zinc diecast, and the master key has a securing chain with a snap-hook.

Features & Benefits:
• 4 x Square locking keys: 5 mm, 6 mm, 7 mm - 8 mm, 9 mm - 10 mm
• 3 x Triangular locking keys: 7 mm, 8 mm - 9 mm, 10 mm – 11 mm
• 1 x 2 way key: 3 mm - 5 mm
• 1 x Half-moon locking key: 6 mm
• Locks can be rotated by 360°
• Dimensions 95 x 95mm
• Weight 175 g

Може да се интересувате от
RS PRO Zinc Alloy 5-way Control Cabinet Key
€ 18,53Всеки (ex VAT)
CK 9-way Cross Wrench
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 66,45

€ 66,45 Всеки (ex VAT)

Bahco 8-way Control Cabinet Key

€ 66,45

€ 66,45 Всеки (ex VAT)

Bahco 8-way Control Cabinet Key
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Zinc Alloy 5-way Control Cabinet Key
€ 18,53Всеки (ex VAT)
CK 9-way Cross Wrench
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Bahco

Number of Key Profiles

8

Key Type

Control Cabinet Key

Страна на произход

Germany

Детайли за продукта

Bahco 9 in 1 Universal Cabinet Key

The Bahco Switch Cabinet Multi-Fitting Master Key is suitable for all usual technical shut off systems. This wrench covers 9 different applications. The Master Key has 8 different keys fitted on a double turning mechanism to allow good positioning. The body houses a 5mm square key suitable for aerating radiator valves and a 1/4 in magnetic bit holder. The keys are zinc diecast, and the master key has a securing chain with a snap-hook.

Features & Benefits:
• 4 x Square locking keys: 5 mm, 6 mm, 7 mm - 8 mm, 9 mm - 10 mm
• 3 x Triangular locking keys: 7 mm, 8 mm - 9 mm, 10 mm – 11 mm
• 1 x 2 way key: 3 mm - 5 mm
• 1 x Half-moon locking key: 6 mm
• Locks can be rotated by 360°
• Dimensions 95 x 95mm
• Weight 175 g

Може да се интересувате от
RS PRO Zinc Alloy 5-way Control Cabinet Key
€ 18,53Всеки (ex VAT)
CK 9-way Cross Wrench
P.O.A.Всеки (ex VAT)