Bahco 250 mm Straight Shears

Номер на артикул на RS: 270-8699Марка: Bahco№ по каталога на производителя: MA325
brand-logo

Технически документи

Спецификации

Brand

Bahco

Type of Cut

Straight

Overall Length

250 mm

Cutting Capacity

0.8 mm Stainless Steel; 1.2 mm Cold Rolled Steel

Страна на произход

France

Детайли за продукта

Pass Through Metal Shears

These shears for cutting very hard steel plate have the same design as MA225, MA225R and MA225L.
The MA325 shears are mainly adapted for straight cutting and pass-through cuts.
These shears are supplied in individual packaging.

Compound shears with lever action
For straight cutting and passing through cuts in hard and difficult-to-cut steel plate
Forged blades, made of specially hardened tool steel
Blade angles sharpened for long and consistent performance
Strong handles of fibreglass and nylon for safe and comfortable grip
Single hand operated safety lock

Може да се интересувате от
RS PRO Straight Tin Snip
€ 15,12Всеки (ex VAT)

P.O.A.

Bahco 250 mm Straight Shears

P.O.A.

Bahco 250 mm Straight Shears

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Straight Tin Snip
€ 15,12Всеки (ex VAT)

Технически документи

Спецификации

Brand

Bahco

Type of Cut

Straight

Overall Length

250 mm

Cutting Capacity

0.8 mm Stainless Steel; 1.2 mm Cold Rolled Steel

Страна на произход

France

Детайли за продукта

Pass Through Metal Shears

These shears for cutting very hard steel plate have the same design as MA225, MA225R and MA225L.
The MA325 shears are mainly adapted for straight cutting and pass-through cuts.
These shears are supplied in individual packaging.

Compound shears with lever action
For straight cutting and passing through cuts in hard and difficult-to-cut steel plate
Forged blades, made of specially hardened tool steel
Blade angles sharpened for long and consistent performance
Strong handles of fibreglass and nylon for safe and comfortable grip
Single hand operated safety lock

Може да се интересувате от
RS PRO Straight Tin Snip
€ 15,12Всеки (ex VAT)