Bahco 10m Tape Measure

Номер на артикул на RS: 898-7526Марка: Bahco№ по каталога на производителя: LTG-10-E
brand-logo
Преглед на всички в Tape Measures

Технически документи

Спецификации

Brand

Bahco

Length

10m

Blade Width

13 mm

Страна на произход

China

Детайли за продукта

Bahco LTG Closed Long Tapes

These heavy-duty Class II long tape measures from the Bahco LTG range offer an ABS body and fits easily in the hand for comfortable use. Featuring a durable carbon steel blade that is non-reflective and high contrast for easy reading with clearly printed graduations. The folding rewind crank offers a smooth and twists free return. The range is available in either metric or metric/imperial measurements.

Features and Benefits
LTG-**models are metric
LTG-**-E models are metric/imperial
Tapes are Class II
Steel tape
Easy rewind with long crank
De-burred edges to cracking and corrosion
Belt clip

Може да се интересувате от
RS PRO 20m Tape Measure, Metric & Imperial
€ 17,03Всеки (ex VAT)

P.O.A.

Bahco 10m Tape Measure

P.O.A.

Bahco 10m Tape Measure

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO 20m Tape Measure, Metric & Imperial
€ 17,03Всеки (ex VAT)

Технически документи

Спецификации

Brand

Bahco

Length

10m

Blade Width

13 mm

Страна на произход

China

Детайли за продукта

Bahco LTG Closed Long Tapes

These heavy-duty Class II long tape measures from the Bahco LTG range offer an ABS body and fits easily in the hand for comfortable use. Featuring a durable carbon steel blade that is non-reflective and high contrast for easy reading with clearly printed graduations. The folding rewind crank offers a smooth and twists free return. The range is available in either metric or metric/imperial measurements.

Features and Benefits
LTG-**models are metric
LTG-**-E models are metric/imperial
Tapes are Class II
Steel tape
Easy rewind with long crank
De-burred edges to cracking and corrosion
Belt clip

Може да се интересувате от
RS PRO 20m Tape Measure, Metric & Imperial
€ 17,03Всеки (ex VAT)