Технически документи
Спецификации
Brand
BahcoDrive Size
1/2 in
Type
Extension
Drive Type
Square
Overall Length
75 mm
Finish
Blackened
Material
Alloy Steel
Страна на произход
Spain
Детайли за продукта
Socket Extension
Heavy duty socket extensions for industrial use. Use clamping springs for maximum safety
Black finish
High performance alloy steel
With through hole
Standards
DIN 3121; ISO 1174
Socket Accessories
€ 20,26
€ 20,26 Всеки (ex VAT)
1
€ 20,26
€ 20,26 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BahcoDrive Size
1/2 in
Type
Extension
Drive Type
Square
Overall Length
75 mm
Finish
Blackened
Material
Alloy Steel
Страна на произход
Spain
Детайли за продукта
Socket Extension
Heavy duty socket extensions for industrial use. Use clamping springs for maximum safety
Black finish
High performance alloy steel
With through hole
Standards
DIN 3121; ISO 1174