Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bahco 18mm, 1/2 in Drive Impact Socket, 78 mm length

Номер на артикул на RS: 717-6930Марка: Bahco№ по каталога на производителя: K7806M-18
brand-logo
Преглед на всички в Ударни гнезда

Технически документи

Спецификации

Brand

Bahco

Socket Size

18mm

Socket Type

Deep Impact Socket

Imperial or Metric

Metric

Drive Size

1/2 in

Number of Pieces

1

Finish

Blackened

Material

Alloy Steel

Overall Length

78 mm

Drive Type

Square

Страна на произход

Spain

Детайли за продукта

Bahco in Long Impact Sockets (K7806Z)

in drive heavy-duty long impact sockets for use in industrial applications. Reinforced design especially suited for wheel nuts.

Features and Benefits
Dynamic Drive profile
Chrome Extra cold forged construction
High performance alloy steel
Phosphated finish
T= depth of female hexagon

Standards

DIN 3121-G 12,5 ISO 1174

Individual Sockets

Информацията за складовите наличности временно не е налична.

€ 25,51

€ 25,51 Всеки (ex VAT)

Bahco 18mm, 1/2 in Drive Impact Socket, 78 mm length

€ 25,51

€ 25,51 Всеки (ex VAT)

Bahco 18mm, 1/2 in Drive Impact Socket, 78 mm length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Bahco

Socket Size

18mm

Socket Type

Deep Impact Socket

Imperial or Metric

Metric

Drive Size

1/2 in

Number of Pieces

1

Finish

Blackened

Material

Alloy Steel

Overall Length

78 mm

Drive Type

Square

Страна на произход

Spain

Детайли за продукта

Bahco in Long Impact Sockets (K7806Z)

in drive heavy-duty long impact sockets for use in industrial applications. Reinforced design especially suited for wheel nuts.

Features and Benefits
Dynamic Drive profile
Chrome Extra cold forged construction
High performance alloy steel
Phosphated finish
T= depth of female hexagon

Standards

DIN 3121-G 12,5 ISO 1174

Individual Sockets