Технически документи
Спецификации
Brand
BahcoTorque Range
20 → 200Nm
Drive Shape
Square
Drive Size
1/2 in
Overall Length
535 mm Electronic
Insert Size
14 x 18mm
Accuracy
±2 %
Material
Stainless Steel
Детайли за продукта
IZO-D Digital Electronic Torque Wrenches
Set torque level is sensed by tactile feedback to the operator's hand
Programmable torque value with 2 scroll keys for fast and easy programming
Set values secured against accidental alteration
Auto-zero check on power up
Low battery warning and quick battery change
Data and set value retention during battery exchange
Dust-proof and splash-proof construction
Stainless steel body with unbreakable display cover
Glass-filled nylon handle with soft "Santoprene" grip
Ranges programmable in Nm, Lbf.ft and Lbf.in
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BahcoTorque Range
20 → 200Nm
Drive Shape
Square
Drive Size
1/2 in
Overall Length
535 mm Electronic
Insert Size
14 x 18mm
Accuracy
±2 %
Material
Stainless Steel
Детайли за продукта
IZO-D Digital Electronic Torque Wrenches
Set torque level is sensed by tactile feedback to the operator's hand
Programmable torque value with 2 scroll keys for fast and easy programming
Set values secured against accidental alteration
Auto-zero check on power up
Low battery warning and quick battery change
Data and set value retention during battery exchange
Dust-proof and splash-proof construction
Stainless steel body with unbreakable display cover
Glass-filled nylon handle with soft "Santoprene" grip
Ranges programmable in Nm, Lbf.ft and Lbf.in