Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bahco 238 Piece Engineers Tool Kit

Номер на артикул на RS: 710-8794Марка: Bahco№ по каталога на производителя: FCT238
brand-logo

Технически документи

Спецификации

Brand

Bahco

Set Type

Engineers

Set Contents

S20 Series Combination Spanners (x21): 6 to 14 mm; 15 to 20 mm; 21 to 32 mm; S80 Series Hexagon Sockets and Accessories (x29); S50 Series Flex Head Spanners (x8): 8 to 23 mm; Torx Socket Drivers (x9): T20 to T60; Mixed Ergo Phosphate Plier (x4); Mixed Circlip Plier (x4); Ratcheting Screwdriver; Bits and Hexagon Keys (x41); S60 Series Hexagon Sockets and Accessories; Hexagon T Handle (x8): 2 to 10 mm; 800 Series Mixed Screwdrivers (x9); Mixed Cutting Tools (x5): Knifes; Hacksaws; Scissors; Mixed Punches and Hammers (x10); Double Open End Spanners (x11); 800 Series Torx Screwdrivers (x9); SBS Series Socket Set (x23); Hexagon Socket Drivers (x15); Ergo Engineering Files (x5); Riveter and Revolving Punch; Tape Measure; Feeler Gauges; Calipers; Voltage Tester; Empty Module (x2); Adapter: Horizontal (x7); Vertical (x7)

Number of Pieces

238

Страна на произход

Spain

Детайли за продукта

Bahco 238 Piece Engineers Tool Kit

Bahco 238 piece high-quality tools fitted into environmentally friendly foam modules for excellent protection and tool organisation. The selected tools were designed and manufactured for the most demanding professionals, focussing highly on design, innovation, performance and ergonomics.

Features and Benefits

Compatible with all Bahco Tool trolleys
T-Module System
Environmentally friendly foams, complying with EU requirements
Easy tool control and missing items identification
Resistant to petrol, diesel and water
2 colour tool control system helps to identify missing items
Includes empty modules; T2/E (1 pcs), T3/E (1 pcs), adaptors; TVAB (7 pcs), THAB (7 pcs)

T- Module System

T-Module System offers numerous advantages
Maximum storage capacity
Large number of storage trays per drawer
Multiple possibilities for tool storage
Maximum use of storage tray surface area
Adaptable to all future trolleys assortment

Compatibility

Bahco 4 Drawer Tool Chest: RS stock no 710-8741
Bahco 6 Drawer Wheeled Tool Chest: RS stock no 710-8738
Bahco 7 Drawer Wheeled Tool Chest: RS stock no 710-8732

Може да се интересувате от
Bahco 86 Piece Engineers Tool Kit with Box
€ 1 105,611 Kit (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Bahco 238 Piece Engineers Tool Kit

P.O.A.

Bahco 238 Piece Engineers Tool Kit
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Bahco 86 Piece Engineers Tool Kit with Box
€ 1 105,611 Kit (ex VAT)

Технически документи

Спецификации

Brand

Bahco

Set Type

Engineers

Set Contents

S20 Series Combination Spanners (x21): 6 to 14 mm; 15 to 20 mm; 21 to 32 mm; S80 Series Hexagon Sockets and Accessories (x29); S50 Series Flex Head Spanners (x8): 8 to 23 mm; Torx Socket Drivers (x9): T20 to T60; Mixed Ergo Phosphate Plier (x4); Mixed Circlip Plier (x4); Ratcheting Screwdriver; Bits and Hexagon Keys (x41); S60 Series Hexagon Sockets and Accessories; Hexagon T Handle (x8): 2 to 10 mm; 800 Series Mixed Screwdrivers (x9); Mixed Cutting Tools (x5): Knifes; Hacksaws; Scissors; Mixed Punches and Hammers (x10); Double Open End Spanners (x11); 800 Series Torx Screwdrivers (x9); SBS Series Socket Set (x23); Hexagon Socket Drivers (x15); Ergo Engineering Files (x5); Riveter and Revolving Punch; Tape Measure; Feeler Gauges; Calipers; Voltage Tester; Empty Module (x2); Adapter: Horizontal (x7); Vertical (x7)

Number of Pieces

238

Страна на произход

Spain

Детайли за продукта

Bahco 238 Piece Engineers Tool Kit

Bahco 238 piece high-quality tools fitted into environmentally friendly foam modules for excellent protection and tool organisation. The selected tools were designed and manufactured for the most demanding professionals, focussing highly on design, innovation, performance and ergonomics.

Features and Benefits

Compatible with all Bahco Tool trolleys
T-Module System
Environmentally friendly foams, complying with EU requirements
Easy tool control and missing items identification
Resistant to petrol, diesel and water
2 colour tool control system helps to identify missing items
Includes empty modules; T2/E (1 pcs), T3/E (1 pcs), adaptors; TVAB (7 pcs), THAB (7 pcs)

T- Module System

T-Module System offers numerous advantages
Maximum storage capacity
Large number of storage trays per drawer
Multiple possibilities for tool storage
Maximum use of storage tray surface area
Adaptable to all future trolleys assortment

Compatibility

Bahco 4 Drawer Tool Chest: RS stock no 710-8741
Bahco 6 Drawer Wheeled Tool Chest: RS stock no 710-8738
Bahco 7 Drawer Wheeled Tool Chest: RS stock no 710-8732

Може да се интересувате от
Bahco 86 Piece Engineers Tool Kit with Box
€ 1 105,611 Kit (ex VAT)