Bahco 10mm, 1/2 in Drive Impact Socket

Номер на артикул на RS: 609-9185Марка: Bahco№ по каталога на производителя: DD/S10
brand-logo
Преглед на всички в Ударни гнезда

Технически документи

Спецификации

Brand

Bahco

Socket Size

10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Head Type

6 point

Number of Pieces

10

Finish

Blackened

Material

Alloy Steel

Drive Type

Square

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Bahco Impact socket sets

The DD/S10 is a 10 pieces 1/2” socket set with deep impact, long sockets.

Features and Benefits
Hexagonal impact socket sets with 1/2" square drive
For use in high torque power tools
Made of phosphatised chrome vanadium steel
Dynamic drive profile for optimum traction
Supplied in a shock-proof HDPE case with metal locks

Standards

DIN 3129, ISO 2725

Информацията за складовите наличности временно не е налична.

€ 137,92

€ 137,92 1 Set (ex VAT)

Bahco 10mm, 1/2 in Drive Impact Socket

€ 137,92

€ 137,92 1 Set (ex VAT)

Bahco 10mm, 1/2 in Drive Impact Socket
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Bahco

Socket Size

10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Head Type

6 point

Number of Pieces

10

Finish

Blackened

Material

Alloy Steel

Drive Type

Square

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Bahco Impact socket sets

The DD/S10 is a 10 pieces 1/2” socket set with deep impact, long sockets.

Features and Benefits
Hexagonal impact socket sets with 1/2" square drive
For use in high torque power tools
Made of phosphatised chrome vanadium steel
Dynamic drive profile for optimum traction
Supplied in a shock-proof HDPE case with metal locks

Standards

DIN 3129, ISO 2725