Технически документи
Спецификации
Brand
BahcoDrive Size
1/2 in
Number of Pieces
10
Finish
Blackened
Material
Alloy Steel
Drive Type
Square
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Bahco Impact socket sets
The DD/S10 is a 10 pieces 1/2 socket set with deep impact, long sockets.
Features and Benefits
Hexagonal impact socket sets with 1/2" square drive
For use in high torque power tools
Made of phosphatised chrome vanadium steel
Dynamic drive profile for optimum traction
Supplied in a shock-proof HDPE case with metal locks
Standards
DIN 3129, ISO 2725
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
BahcoDrive Size
1/2 in
Number of Pieces
10
Finish
Blackened
Material
Alloy Steel
Drive Type
Square
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Bahco Impact socket sets
The DD/S10 is a 10 pieces 1/2 socket set with deep impact, long sockets.
Features and Benefits
Hexagonal impact socket sets with 1/2" square drive
For use in high torque power tools
Made of phosphatised chrome vanadium steel
Dynamic drive profile for optimum traction
Supplied in a shock-proof HDPE case with metal locks
Standards
DIN 3129, ISO 2725
