Технически документи
Спецификации
Brand
BahcoDrive Size
3/8 in
Air Tool Type
Air Impact Wrench
Maximum Torque
583Nm
Average Air Consumption
113L/min
Air Inlet BSP
1/4in
Speed
12000rpm
Model Number
BPC816
Length
142mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Bahco 3/8 in Drive Composite Impact Wrench - BPC816
BPC816 composite impact wrench from Bahco, offers a durable twin hammer mechanism for the toughest applications, excellent torque with smooth throttle for maximum control. This air impact wrench has Low consumption yet powerful motor making it ideal for automotive bench work including small engines and body repairs.
Features and Benefits
3/8 in pneumatic impact wrench
Composite housing
Twin hammer mechanism
Power regulator
One hand forward reverse change
Swivel connection
Air exhaust in handle
More power and faster
Application Information
BPC816 composite impact wrench is the ideal choice for automotive repair and heavy maintenance applications.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BahcoDrive Size
3/8 in
Air Tool Type
Air Impact Wrench
Maximum Torque
583Nm
Average Air Consumption
113L/min
Air Inlet BSP
1/4in
Speed
12000rpm
Model Number
BPC816
Length
142mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Bahco 3/8 in Drive Composite Impact Wrench - BPC816
BPC816 composite impact wrench from Bahco, offers a durable twin hammer mechanism for the toughest applications, excellent torque with smooth throttle for maximum control. This air impact wrench has Low consumption yet powerful motor making it ideal for automotive bench work including small engines and body repairs.
Features and Benefits
3/8 in pneumatic impact wrench
Composite housing
Twin hammer mechanism
Power regulator
One hand forward reverse change
Swivel connection
Air exhaust in handle
More power and faster
Application Information
BPC816 composite impact wrench is the ideal choice for automotive repair and heavy maintenance applications.