Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bahco BPC813 1/2 in Air Impact Wrench, 1518rpm, 678Nm

Номер на артикул на RS: 124-6596Марка: Bahco№ по каталога на производителя: BPC813
brand-logo

Технически документи

Спецификации

Brand

Bahco

Air Tool Type

Air Impact Wrench

Drive Size

1/2 in

Maximum Torque

678Nm

Average Air Consumption

113L/min

Air Inlet BSP

1/4in

Air Inlet (BSP)

1/4in

Speed

1518rpm

Model Number

BPC813

Length

120mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Bahco Drive Micro Impact Wrench-BPC813

BPC813 micro impact wrench from Bahco. Offers a durable twin hammer mechanism for the toughest applications, excellent torque with smooth throttle for maximum control. This air impact wrench has low consumption yet powerful motor making it ideal for automotive bench work including small engines and body repairs.

Features and Benefits

in micro impact wrench
Composite housing
Twin hammer mechanism
Power regulator
One hand forward reverse change
Swivel connection
Low vibration
Air exhaust in handle
More power and faster

Application Information

Bahco BPC813 composite impact wrench is the ideal choice for automotive repair and heavy maintenance applications

Информацията за складовите наличности временно не е налична.

€ 331,86

€ 331,86 Всеки (ex VAT)

Bahco BPC813 1/2 in Air Impact Wrench, 1518rpm, 678Nm

€ 331,86

€ 331,86 Всеки (ex VAT)

Bahco BPC813 1/2 in Air Impact Wrench, 1518rpm, 678Nm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Bahco

Air Tool Type

Air Impact Wrench

Drive Size

1/2 in

Maximum Torque

678Nm

Average Air Consumption

113L/min

Air Inlet BSP

1/4in

Air Inlet (BSP)

1/4in

Speed

1518rpm

Model Number

BPC813

Length

120mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Bahco Drive Micro Impact Wrench-BPC813

BPC813 micro impact wrench from Bahco. Offers a durable twin hammer mechanism for the toughest applications, excellent torque with smooth throttle for maximum control. This air impact wrench has low consumption yet powerful motor making it ideal for automotive bench work including small engines and body repairs.

Features and Benefits

in micro impact wrench
Composite housing
Twin hammer mechanism
Power regulator
One hand forward reverse change
Swivel connection
Low vibration
Air exhaust in handle
More power and faster

Application Information

Bahco BPC813 composite impact wrench is the ideal choice for automotive repair and heavy maintenance applications