Bahco BP799 Engraving Tool

Номер на артикул на RS: 754-1886Марка: Bahco№ по каталога на производителя: BP799Distrelec Article No.: 30410130
brand-logo

Технически документи

Спецификации

Brand

Bahco

Multitool Type

Engraving Tool

Model Number

BP799

Speed

13000rpm

Distrelec Product Id

30410130

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Bahco BP799, 1 piece Engraving Pen

Engraving pens are designed to perform delicate etching/cutting tasks to produce markings & engravings on different types of materials such as metal, glass, stone, wood, plastic etc.) Engraver pens lets you make high impact secure marks on the surface of objects and can outlast crayon or paint marks where are known to smear, crack, peel or chip.

The Bahco BP799 Pneumatic engraver pen is air powered operated with a inch inlet emitting low vibrations with low air consumption. The high frequency impact pen produces 13000 deep impacts per minute on various surfaces making this industrial product ideal for high volume assembly line operations. The pen has a long connector hose for flexibility at work stations.

Features & Benefits:

• 1/4 in inlet
• Secure marking
• Low vibration
• Low air consumption: 28 l/min
• Vibration level: <2 m/s²
• Pen length 140mm

Applications

Engraving pens are used in various industries, typically, manufacturing, automotive and transportation in quality control areas. Typical surfaces include Steel, allow, glass and strong plastics.

Chisels, Hammers & Saws

All the air hammers in this range have pistol grip handles, trigger control of speed and power, built in power regulators and have alloyed steel barrels and heated treated pistons for longer life.

Може да се интересувате от
Dremel 290 Corded Engraving Tool, Euro Plug
€ 36,84Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 245,48

€ 245,48 Всеки (ex VAT)

Bahco BP799 Engraving Tool

€ 245,48

€ 245,48 Всеки (ex VAT)

Bahco BP799 Engraving Tool
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Dremel 290 Corded Engraving Tool, Euro Plug
€ 36,84Всеки (ex VAT)

Технически документи

Спецификации

Brand

Bahco

Multitool Type

Engraving Tool

Model Number

BP799

Speed

13000rpm

Distrelec Product Id

30410130

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Bahco BP799, 1 piece Engraving Pen

Engraving pens are designed to perform delicate etching/cutting tasks to produce markings & engravings on different types of materials such as metal, glass, stone, wood, plastic etc.) Engraver pens lets you make high impact secure marks on the surface of objects and can outlast crayon or paint marks where are known to smear, crack, peel or chip.

The Bahco BP799 Pneumatic engraver pen is air powered operated with a inch inlet emitting low vibrations with low air consumption. The high frequency impact pen produces 13000 deep impacts per minute on various surfaces making this industrial product ideal for high volume assembly line operations. The pen has a long connector hose for flexibility at work stations.

Features & Benefits:

• 1/4 in inlet
• Secure marking
• Low vibration
• Low air consumption: 28 l/min
• Vibration level: <2 m/s²
• Pen length 140mm

Applications

Engraving pens are used in various industries, typically, manufacturing, automotive and transportation in quality control areas. Typical surfaces include Steel, allow, glass and strong plastics.

Chisels, Hammers & Saws

All the air hammers in this range have pistol grip handles, trigger control of speed and power, built in power regulators and have alloyed steel barrels and heated treated pistons for longer life.

Може да се интересувате от
Dremel 290 Corded Engraving Tool, Euro Plug
€ 36,84Всеки (ex VAT)