Bahco 152mm Orbital Sander, 1/4in Air Inlet, 11000rpm

Номер на артикул на RS: 754-1873Марка: Bahco№ по каталога на производителя: BP601
brand-logo

Технически документи

Спецификации

Brand

Bahco

Sander Type

Orbital Sander

Pad Size

152mm

Speed

11000rpm

Vibration Level

2.5m/s²

Weight

800g

Air Inlet BSP

1/4in

Model Number

BP601

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Air Orbital Sander

Air driven orbital palm sander supplied with Velcro® pad.

Composite housing
Sound level: 80 dBA
Vibration level: <2.5 m/s²
Airflow: 255 l/min
Speed: 11000 rpm
Can be used with central vacuum systems

Sanders

A wide range of high quality professional tools and accessories designed for use in a variety of heavy duty applications. All tools and accessories are designed for use with a 1/4 in BSP connection system.

€ 441,75

€ 441,75 Всеки (ex VAT)

Bahco 152mm Orbital Sander, 1/4in Air Inlet, 11000rpm

€ 441,75

€ 441,75 Всеки (ex VAT)

Bahco 152mm Orbital Sander, 1/4in Air Inlet, 11000rpm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Bahco

Sander Type

Orbital Sander

Pad Size

152mm

Speed

11000rpm

Vibration Level

2.5m/s²

Weight

800g

Air Inlet BSP

1/4in

Model Number

BP601

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Air Orbital Sander

Air driven orbital palm sander supplied with Velcro® pad.

Composite housing
Sound level: 80 dBA
Vibration level: <2.5 m/s²
Airflow: 255 l/min
Speed: 11000 rpm
Can be used with central vacuum systems

Sanders

A wide range of high quality professional tools and accessories designed for use in a variety of heavy duty applications. All tools and accessories are designed for use with a 1/4 in BSP connection system.