Технически документи
Спецификации
Brand
BahcoScrewdriver Type
Standard Screwdriver
Tip Type
Pozidriv
Tip Size
PZ2
VDE/1000V Approved
Yes
Blade Length
100 mm
Insulation
VDE
Overall Length
222 mm
Handle Material
Bi-material
Blade Material
Alloy Steel
Blade Finish
Black Oxidized
Страна на произход
Spain
Детайли за продукта
Pozidriv™
Insulated screwdrivers with three-component ergonomically designed handles combining a strong core with excellent grip. The soft, high-friction material allows optimum torque and maximum comfort even when used in wet or oily conditions. Smoothly rounded shape eliminates pressure points on the hand in use. All handles are colour-coded blue at both ends to aid type identification, and are fitted with hanging holes for convenient storage.
High grade alloy steel blades fully hardened to DIN and ISO standards
IEC 60900 compliant
€ 20,01
€ 20,01 Всеки (ex VAT)
1
€ 20,01
€ 20,01 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
BahcoScrewdriver Type
Standard Screwdriver
Tip Type
Pozidriv
Tip Size
PZ2
VDE/1000V Approved
Yes
Blade Length
100 mm
Insulation
VDE
Overall Length
222 mm
Handle Material
Bi-material
Blade Material
Alloy Steel
Blade Finish
Black Oxidized
Страна на произход
Spain
Детайли за продукта
Pozidriv™
Insulated screwdrivers with three-component ergonomically designed handles combining a strong core with excellent grip. The soft, high-friction material allows optimum torque and maximum comfort even when used in wet or oily conditions. Smoothly rounded shape eliminates pressure points on the hand in use. All handles are colour-coded blue at both ends to aid type identification, and are fitted with hanging holes for convenient storage.
High grade alloy steel blades fully hardened to DIN and ISO standards
IEC 60900 compliant