Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bahco Pozidriv Screwdriver, PZ1 Tip, 80 mm Blade, VDE/1000V, 202 mm Overall

Номер на артикул на RS: 288-7821Марка: Bahco№ по каталога на производителя: BE-8810S
brand-logo
Преглед на всички в Отвертки

Технически документи

Спецификации

Brand

Bahco

Screwdriver Type

Standard Screwdriver

Tip Type

Pozidriv

Tip Size

PZ1

VDE/1000V Approved

Yes

Blade Length

80 mm

Insulation

VDE

Overall Length

202 mm

Handle Material

Bi-material

Blade Material

Alloy Steel

Blade Finish

Black Oxidized

Детайли за продукта

Pozidriv™

Insulated screwdrivers with three-component ergonomically designed handles combining a strong core with excellent grip. The soft, high-friction material allows optimum torque and maximum comfort even when used in wet or oily conditions. Smoothly rounded shape eliminates pressure points on the hand in use. All handles are colour-coded blue at both ends to aid type identification, and are fitted with hanging holes for convenient storage.

High grade alloy steel blades fully hardened to DIN and ISO standards
IEC 60900 compliant

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 15,04

€ 15,04 Всеки (ex VAT)

Bahco Pozidriv Screwdriver, PZ1 Tip, 80 mm Blade, VDE/1000V, 202 mm Overall

€ 15,04

€ 15,04 Всеки (ex VAT)

Bahco Pozidriv Screwdriver, PZ1 Tip, 80 mm Blade, VDE/1000V, 202 mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Bahco

Screwdriver Type

Standard Screwdriver

Tip Type

Pozidriv

Tip Size

PZ1

VDE/1000V Approved

Yes

Blade Length

80 mm

Insulation

VDE

Overall Length

202 mm

Handle Material

Bi-material

Blade Material

Alloy Steel

Blade Finish

Black Oxidized

Детайли за продукта

Pozidriv™

Insulated screwdrivers with three-component ergonomically designed handles combining a strong core with excellent grip. The soft, high-friction material allows optimum torque and maximum comfort even when used in wet or oily conditions. Smoothly rounded shape eliminates pressure points on the hand in use. All handles are colour-coded blue at both ends to aid type identification, and are fitted with hanging holes for convenient storage.

High grade alloy steel blades fully hardened to DIN and ISO standards
IEC 60900 compliant

Може да се интересувате от