Bahco Ball End Hexagon Screwdriver, 2,5 mm Tip, 100 mm Blade, 203 mm Overall

Номер на артикул на RS: 264-2690Марка: Bahco№ по каталога на производителя: BE-8725
brand-logo
Преглед на всички в Отвертки

Технически документи

Спецификации

Brand

Bahco

Screwdriver Type

Standard Screwdriver

Tip Type

Ball End Hexagon

Tip Size

2,5 mm

Blade Length

100 mm

Overall Length

203 mm

Handle Material

Bi-material

Blade Material

Alloy Steel

Blade Finish

Chrome

Страна на произход

Spain

Детайли за продукта

Ergonomic - Hexagon/Ball Drivers

This professional screwdriver from Bahco with three-component ergonomically designed handles combining a strong core with excellent comfort and maximum grip even with oily hands. It has been designed with quality in mind for the most demanding customers. Colour-coded handle indicates tip type and shows tip type symbol on the bottom of handle for quick identification. Black oxide tips prevent chipping of chrome to reduce possible contamination at work location. Blades are equipped with bolster for use with a wrench when extra torque is required.

Features and Benefits:
• The ball ended which makes it easy to insert in the screw head from a range of angles. More efficient than the standard hex and time saver.
• Has a 3-component handle developed according to the scientific ERGO™ process for maximum user comfort and force transmission
• Easy to choose the right tip, with the colour-coded handle and the symbol on the domed end
• Blade made from high-performance alloy steel, chrome plated and entirely hardened to DIN and ISO standards
• Black finished tip for higher accuracy
• Fitted with hanging hole

Typical Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Automotive
Speciality screwdrivers such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks

FAQs:
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using one of magnetisers available here at RS e.g. 667-3471

Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.

Информацията за складовите наличности временно не е налична.

€ 8,96

€ 8,96 Всеки (ex VAT)

Bahco Ball End Hexagon Screwdriver, 2,5 mm Tip, 100 mm Blade, 203 mm Overall

€ 8,96

€ 8,96 Всеки (ex VAT)

Bahco Ball End Hexagon Screwdriver, 2,5 mm Tip, 100 mm Blade, 203 mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Bahco

Screwdriver Type

Standard Screwdriver

Tip Type

Ball End Hexagon

Tip Size

2,5 mm

Blade Length

100 mm

Overall Length

203 mm

Handle Material

Bi-material

Blade Material

Alloy Steel

Blade Finish

Chrome

Страна на произход

Spain

Детайли за продукта

Ergonomic - Hexagon/Ball Drivers

This professional screwdriver from Bahco with three-component ergonomically designed handles combining a strong core with excellent comfort and maximum grip even with oily hands. It has been designed with quality in mind for the most demanding customers. Colour-coded handle indicates tip type and shows tip type symbol on the bottom of handle for quick identification. Black oxide tips prevent chipping of chrome to reduce possible contamination at work location. Blades are equipped with bolster for use with a wrench when extra torque is required.

Features and Benefits:
• The ball ended which makes it easy to insert in the screw head from a range of angles. More efficient than the standard hex and time saver.
• Has a 3-component handle developed according to the scientific ERGO™ process for maximum user comfort and force transmission
• Easy to choose the right tip, with the colour-coded handle and the symbol on the domed end
• Blade made from high-performance alloy steel, chrome plated and entirely hardened to DIN and ISO standards
• Black finished tip for higher accuracy
• Fitted with hanging hole

Typical Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Automotive
Speciality screwdrivers such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks

FAQs:
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using one of magnetisers available here at RS e.g. 667-3471

Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.