Технически документи
Спецификации
Brand
BahcoScrewdriver Type
Interchangeable Standard Screwdriver Set
Number of Pieces
6
Tip Type
Hexagon
Tip Size
5.5 mm, 6.5 mm, 1/4 in, PH1, PH2, PZ1, PZ2
Страна на произход
Spain
Детайли за продукта
Bahco Interchangeable Blades Screwdriver Set
Bahco renowned ERGO grip handles with interchangeable blades offer world class and durability and enable smaller kits to be made up that still cover a large range of sizes. The 3 material handle gives maximum comfort while still delivering exceptional power.
ERGO handle with quick release bit holder 1/4 in (lock-in type system for easy and safety lock)
Easy to choose the right tip with colour coded handle
Hexagonal blades of 100 mm
Phosphate finish
Hung belt pouch
6 piece set includes Slotted, Phillips and Pozidrive Blades
7 piece set includes Slotted, Phillips, Pozidrive and Torx Blades
8 Piece set includes Hex and Torx Blades
€ 68,66
€ 68,66 Всеки (ex VAT)
1
€ 68,66
€ 68,66 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
BahcoScrewdriver Type
Interchangeable Standard Screwdriver Set
Number of Pieces
6
Tip Type
Hexagon
Tip Size
5.5 mm, 6.5 mm, 1/4 in, PH1, PH2, PZ1, PZ2
Страна на произход
Spain
Детайли за продукта
Bahco Interchangeable Blades Screwdriver Set
Bahco renowned ERGO grip handles with interchangeable blades offer world class and durability and enable smaller kits to be made up that still cover a large range of sizes. The 3 material handle gives maximum comfort while still delivering exceptional power.
ERGO handle with quick release bit holder 1/4 in (lock-in type system for easy and safety lock)
Easy to choose the right tip with colour coded handle
Hexagonal blades of 100 mm
Phosphate finish
Hung belt pouch
6 piece set includes Slotted, Phillips and Pozidrive Blades
7 piece set includes Slotted, Phillips, Pozidrive and Torx Blades
8 Piece set includes Hex and Torx Blades