Bahco Slotted Screwdriver, 4 x 0.8 mm Tip, 175 mm Blade, 297 mm Overall

Номер на артикул на RS: 264-8610Марка: Bahco№ по каталога на производителя: BE-8240
brand-logo
Преглед на всички в Отвертки

Технически документи

Спецификации

Brand

Bahco

Screwdriver Type

Standard Screwdriver

Tip Type

Slotted

Tip Size

4 x 0.8 mm

Blade Length

175 mm

Overall Length

297 mm

Handle Material

Bi-material

Blade Material

Alloy Steel

Blade Finish

Chrome

Детайли за продукта

Screwdrivers - Ergonomic

Designed using a comprehensive eleven-point Ergo-programme.

Three-component handle
Soft, high-friction material for optimum torque & comfort
High grade vanadium
Polished and chrome plated
Hardened to DIN and ISO standards

Информацията за складовите наличности временно не е налична.

€ 9,92

€ 9,92 Всеки (ex VAT)

Bahco Slotted Screwdriver, 4 x 0.8 mm Tip, 175 mm Blade, 297 mm Overall

€ 9,92

€ 9,92 Всеки (ex VAT)

Bahco Slotted Screwdriver, 4 x 0.8 mm Tip, 175 mm Blade, 297 mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Bahco

Screwdriver Type

Standard Screwdriver

Tip Type

Slotted

Tip Size

4 x 0.8 mm

Blade Length

175 mm

Overall Length

297 mm

Handle Material

Bi-material

Blade Material

Alloy Steel

Blade Finish

Chrome

Детайли за продукта

Screwdrivers - Ergonomic

Designed using a comprehensive eleven-point Ergo-programme.

Three-component handle
Soft, high-friction material for optimum torque & comfort
High grade vanadium
Polished and chrome plated
Hardened to DIN and ISO standards