Bahco Hexagon Nut Driver, 14 mm Tip, 150 mm Blade, 267 mm Overall

Номер на артикул на RS: 124-6343Марка: Bahco№ по каталога на производителя: B198.140.150IMPA: 612397
brand-logo
Преглед на всички в Гайкови драйвери

Технически документи

Спецификации

Brand

Bahco

Tip Type

Hexagon

Tip Size

14 mm

Blade Length

150 mm

Overall Length

267 mm

Blade Material

Alloy Steel

Blade Finish

Black Tip, Chrome

Страна на произход

Spain

Детайли за продукта

Bahco Nut Drivers

Bahco nut driver screwdrivers with a chrome plated steel alloy blade.

Two component handle with vertical groves for comfortable grip
Black finish tip for higher accuracy
Handle marking for quick identification of the tip

€ 26,08

€ 26,08 Всеки (ex VAT)

Bahco Hexagon Nut Driver, 14 mm Tip, 150 mm Blade, 267 mm Overall

€ 26,08

€ 26,08 Всеки (ex VAT)

Bahco Hexagon Nut Driver, 14 mm Tip, 150 mm Blade, 267 mm Overall

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Bahco

Tip Type

Hexagon

Tip Size

14 mm

Blade Length

150 mm

Overall Length

267 mm

Blade Material

Alloy Steel

Blade Finish

Black Tip, Chrome

Страна на произход

Spain

Детайли за продукта

Bahco Nut Drivers

Bahco nut driver screwdrivers with a chrome plated steel alloy blade.

Two component handle with vertical groves for comfortable grip
Black finish tip for higher accuracy
Handle marking for quick identification of the tip