Технически документи
Спецификации
Brand
BahcoJaw Capacity
30mm
Wrench Type
Adjustable Spanner
Non Sparking
No
Handle Type
Metal
Finish
Phosphate
Material
Alloy Steel
Number of Pieces
3
Страна на произход
Spain
Детайли за продукта
Bahco 3 Piece Adjustable Spanner Set
A set of imperial adjustable spanners from Bahco. These wrenches are high quality with phosphate finish. The wrench head combines slimness and accessibility with strength for performance. Precision hardened and anti-corrosion treated resulting in no movement in jaws after selecting the correct size. The wrenches withstand high torque loads and the heat-treated steel jaws give long life.
Adjustable Spanner Set
Bahco 8070 - 6 in / 155 mm, 8071 - 8 in / 205 mm, 8072 - 10 in / 255 mm
Features and Benefits
Imperial
High quality, phosphate finish
Precision-hardened
Anti-corrosion finish
Graduated 15° angled head
Thin parallel jaws and concealed jaw shank
Greater accessibility plus an ergonomic design for user comfort.
Typical Applications:
These adjustable spanners are typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workmans kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
Mechanical and industrial production
Automotive Industry
Maintenance
Approvals & Certification
ISO 6787, DIN 3117 form, ASME B107.8M – 1996 & BS333
FAQ:
What material are they made from?
These adjustable spanners are made from alloy steel, precision hardened and anti-corrosion treated
What do you get in the set?
3 piece set from Bahco 80 series: 6 in / 155 mm, 8 in / 205 mm and 10 in / 255 mm
€ 99,96
€ 99,96 1 Set (ex VAT)
1
€ 99,96
€ 99,96 1 Set (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BahcoJaw Capacity
30mm
Wrench Type
Adjustable Spanner
Non Sparking
No
Handle Type
Metal
Finish
Phosphate
Material
Alloy Steel
Number of Pieces
3
Страна на произход
Spain
Детайли за продукта
Bahco 3 Piece Adjustable Spanner Set
A set of imperial adjustable spanners from Bahco. These wrenches are high quality with phosphate finish. The wrench head combines slimness and accessibility with strength for performance. Precision hardened and anti-corrosion treated resulting in no movement in jaws after selecting the correct size. The wrenches withstand high torque loads and the heat-treated steel jaws give long life.
Adjustable Spanner Set
Bahco 8070 - 6 in / 155 mm, 8071 - 8 in / 205 mm, 8072 - 10 in / 255 mm
Features and Benefits
Imperial
High quality, phosphate finish
Precision-hardened
Anti-corrosion finish
Graduated 15° angled head
Thin parallel jaws and concealed jaw shank
Greater accessibility plus an ergonomic design for user comfort.
Typical Applications:
These adjustable spanners are typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workmans kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
Mechanical and industrial production
Automotive Industry
Maintenance
Approvals & Certification
ISO 6787, DIN 3117 form, ASME B107.8M – 1996 & BS333
FAQ:
What material are they made from?
These adjustable spanners are made from alloy steel, precision hardened and anti-corrosion treated
What do you get in the set?
3 piece set from Bahco 80 series: 6 in / 155 mm, 8 in / 205 mm and 10 in / 255 mm