Технически документи
Спецификации
Brand
BahcoJaw Capacity
27mm
Wrench Type
Adjustable Spanner
Overall Length
208 mm
Handle Type
Plastic
Finish
Phosphate
Material
Alloy Steel
Number of Pieces
1
Страна на произход
Spain
Детайли за продукта
Ergo 90 Series
Adjustable wrenches developed according to the scientific ERGO™ process. They are fitted with an ergonomic thermoplastic elastomer handle sleeve, offering outstanding grip even in oil and dirty conditions. These wrenches also feature a unique reversible jaw which converts quickly and simply into a pipe wrench.
Features and Benefits
High performance alloy steel
Comfortable non slip thermoplastic grip handle
Scale in mm for preadjusting and accurate measurement
The jaw does not fall out even at maximum opening of the wrench
Head angle 15° provides better accessibility
Left going screw
P series: Reversible jaw for pipe use
Black finish. Precision hardened and anti-corrosion treated
Standards
Standards: IS O 6787, DIN 3117, ASME B107.8M - 1996 and BS 6333
€ 38,66
€ 38,66 Всеки (ex VAT)
1
€ 38,66
€ 38,66 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BahcoJaw Capacity
27mm
Wrench Type
Adjustable Spanner
Overall Length
208 mm
Handle Type
Plastic
Finish
Phosphate
Material
Alloy Steel
Number of Pieces
1
Страна на произход
Spain
Детайли за продукта
Ergo 90 Series
Adjustable wrenches developed according to the scientific ERGO™ process. They are fitted with an ergonomic thermoplastic elastomer handle sleeve, offering outstanding grip even in oil and dirty conditions. These wrenches also feature a unique reversible jaw which converts quickly and simply into a pipe wrench.
Features and Benefits
High performance alloy steel
Comfortable non slip thermoplastic grip handle
Scale in mm for preadjusting and accurate measurement
The jaw does not fall out even at maximum opening of the wrench
Head angle 15° provides better accessibility
Left going screw
P series: Reversible jaw for pipe use
Black finish. Precision hardened and anti-corrosion treated
Standards
Standards: IS O 6787, DIN 3117, ASME B107.8M - 1996 and BS 6333