Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bahco Adjustable Spanner, 208 mm Overall, 28mm Jaw Capacity, Plastic Handle

Номер на артикул на RS: 239-0232Марка: Bahco№ по каталога на производителя: 9071 P
brand-logo
Преглед на всички в Гаечни ключове

Технически документи

Спецификации

Brand

Bahco

Jaw Capacity

28mm

Wrench Type

Adjustable Spanner

Overall Length

208 mm

Handle Type

Plastic

Finish

Phosphate

Material

Alloy Steel

Number of Pieces

5

Страна на произход

Spain

Детайли за продукта

Ergo 90 Series Adjustable Spanners

Adjustable wrenches developed according to the scientific ERGO™ process. They are fitted with an ergonomic thermoplastic elastomer handle sleeve, offering outstanding grip even in oil and dirty conditions. These wrenches also feature a unique reversible jaw which converts quickly and simply into a pipe wrench.

Features and Benefits
High performance alloy steel
Comfortable non slip thermoplastic grip handle
Scale in mm for preadjusting and accurate measurement
The jaw does not fall out even at maximum opening of the wrench
Head angle 15° provides better accessibility
Left going screw
P series: Reversible jaw for pipe use
Black finish. Precision hardened and anti-corrosion treated

Standards

Standards: IS O 6787, DIN 3117, ASME B107.8M - 1996 and BS 6333

Информацията за складовите наличности временно не е налична.

€ 45,80

€ 45,80 Всеки (ex VAT)

Bahco Adjustable Spanner, 208 mm Overall, 28mm Jaw Capacity, Plastic Handle

€ 45,80

€ 45,80 Всеки (ex VAT)

Bahco Adjustable Spanner, 208 mm Overall, 28mm Jaw Capacity, Plastic Handle
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Bahco

Jaw Capacity

28mm

Wrench Type

Adjustable Spanner

Overall Length

208 mm

Handle Type

Plastic

Finish

Phosphate

Material

Alloy Steel

Number of Pieces

5

Страна на произход

Spain

Детайли за продукта

Ergo 90 Series Adjustable Spanners

Adjustable wrenches developed according to the scientific ERGO™ process. They are fitted with an ergonomic thermoplastic elastomer handle sleeve, offering outstanding grip even in oil and dirty conditions. These wrenches also feature a unique reversible jaw which converts quickly and simply into a pipe wrench.

Features and Benefits
High performance alloy steel
Comfortable non slip thermoplastic grip handle
Scale in mm for preadjusting and accurate measurement
The jaw does not fall out even at maximum opening of the wrench
Head angle 15° provides better accessibility
Left going screw
P series: Reversible jaw for pipe use
Black finish. Precision hardened and anti-corrosion treated

Standards

Standards: IS O 6787, DIN 3117, ASME B107.8M - 1996 and BS 6333