Технически документи
Спецификации
Brand
BahcoNumber of Pieces
6
Set Contents
T10, T15, T20, T25, T30, T40
Shape
T
Short or Long Arm
Long
Material
Steel
Hex Key Type
Torx
Страна на произход
Spain
Детайли за продукта
Bahco Torx T-Handle Screwdriver Set
Professional 6 piece T Handle set with a 2 component handle that offers comfort by reducing strain on pressure points in the hand. The high performance steel blade is entirely hardened for longer life and the phosphate tip delivers excellent engagement and force transmission.
Options for Hexagonal, Torx and Nut driving
The shorter 90° blade is used for extreme torque or to work in areas where height is limited
The long blade allows a controlled torque turn and provides easy access for difficult to reach fasteners
Size and part number laser branded on the blade for easier identification
Torx sizes:
T10 - T15 - T20 - T25 - T30 - T40
€ 84,38
€ 84,38 Всеки (ex VAT)
1
€ 84,38
€ 84,38 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BahcoNumber of Pieces
6
Set Contents
T10, T15, T20, T25, T30, T40
Shape
T
Short or Long Arm
Long
Material
Steel
Hex Key Type
Torx
Страна на произход
Spain
Детайли за продукта
Bahco Torx T-Handle Screwdriver Set
Professional 6 piece T Handle set with a 2 component handle that offers comfort by reducing strain on pressure points in the hand. The high performance steel blade is entirely hardened for longer life and the phosphate tip delivers excellent engagement and force transmission.
Options for Hexagonal, Torx and Nut driving
The shorter 90° blade is used for extreme torque or to work in areas where height is limited
The long blade allows a controlled torque turn and provides easy access for difficult to reach fasteners
Size and part number laser branded on the blade for easier identification
Torx sizes:
T10 - T15 - T20 - T25 - T30 - T40