Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bahco Adjustable Spanner, 170 mm Overall, 32mm Jaw Capacity, Plastic Handle

Номер на артикул на RS: 482-2359Марка: Bahco№ по каталога на производителя: 9029 C
brand-logo
Преглед на всички в Гаечни ключове

Технически документи

Спецификации

Brand

Bahco

Jaw Capacity

32mm

Wrench Type

Adjustable Spanner

Overall Length

170 mm

Handle Type

Plastic

Finish

Chrome

Material

Alloy Steel

Number of Pieces

5

Страна на произход

Spain

Детайли за продукта

ERGO® Adjustable Spanner (90 Series)

Adjustable wrenches developed according to the scientific ERGO™ process. The extra wide capacity jaws offer a really useful, usable range, easily coping with 28 mm compression fittings. The compact design makes it ideal for use in confined spaces where a larger wrench would struggle. The accurate scale helps when setting the jaws. The jaws are precise and free from deflection, adjustment is smooth with very little backlash. The 15° jaw angle provides maximum access in tight spots. The textured, non-slip, thermoplastic handle is comfortable to use and performs well in cold or wet working conditions.

Features and Benefits
Maximum comfort with minimum effort due to the ergonomic design
Comfortable non-slip grip handle
Scale in mm for pre-adjusting and accurate measurement
Higher capacity and accessibility with wider opening jaws and shorter handle
Ultimate strength through precision hardening and high performance alloy steel
Head combines slimness for accessibility with strength for performance
Left turning screw

Standards

ISO 6787, DIN 3117, ASME B107.8M - 2003 and BS 6333

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 46,06

€ 46,06 Всеки (ex VAT)

Bahco Adjustable Spanner, 170 mm Overall, 32mm Jaw Capacity, Plastic Handle

€ 46,06

€ 46,06 Всеки (ex VAT)

Bahco Adjustable Spanner, 170 mm Overall, 32mm Jaw Capacity, Plastic Handle
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Bahco

Jaw Capacity

32mm

Wrench Type

Adjustable Spanner

Overall Length

170 mm

Handle Type

Plastic

Finish

Chrome

Material

Alloy Steel

Number of Pieces

5

Страна на произход

Spain

Детайли за продукта

ERGO® Adjustable Spanner (90 Series)

Adjustable wrenches developed according to the scientific ERGO™ process. The extra wide capacity jaws offer a really useful, usable range, easily coping with 28 mm compression fittings. The compact design makes it ideal for use in confined spaces where a larger wrench would struggle. The accurate scale helps when setting the jaws. The jaws are precise and free from deflection, adjustment is smooth with very little backlash. The 15° jaw angle provides maximum access in tight spots. The textured, non-slip, thermoplastic handle is comfortable to use and performs well in cold or wet working conditions.

Features and Benefits
Maximum comfort with minimum effort due to the ergonomic design
Comfortable non-slip grip handle
Scale in mm for pre-adjusting and accurate measurement
Higher capacity and accessibility with wider opening jaws and shorter handle
Ultimate strength through precision hardening and high performance alloy steel
Head combines slimness for accessibility with strength for performance
Left turning screw

Standards

ISO 6787, DIN 3117, ASME B107.8M - 2003 and BS 6333

Може да се интересувате от