Технически документи
Спецификации
Brand
BahcoSpanner Type
Open Ended Spanner
Metric Size
70mm
Material
Alloy Steel
Finish
Gunmetal
Overall Length
573 mm
Double Ended
No
Imperial or Metric
Metric
Страна на произход
Germany
Детайли за продукта
Single Ended Open Spanner (894M)
Heavy-duty single open ended spanners for industrial applications such as shipyards and the rail industry.
Standard alloy steel
Gunmetal finish
Angle 15°
Standards
DIN 894/ ISO 3318.
€ 119,85
€ 119,85 Всеки (ex VAT)
1
€ 119,85
€ 119,85 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
BahcoSpanner Type
Open Ended Spanner
Metric Size
70mm
Material
Alloy Steel
Finish
Gunmetal
Overall Length
573 mm
Double Ended
No
Imperial or Metric
Metric
Страна на произход
Germany
Детайли за продукта
Single Ended Open Spanner (894M)
Heavy-duty single open ended spanners for industrial applications such as shipyards and the rail industry.
Standard alloy steel
Gunmetal finish
Angle 15°
Standards
DIN 894/ ISO 3318.